HOLT INTEGRATED CIRCUITS 精密放大器

结果: 102
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 封装
Analog Devices 精密放大器 L Pwr Zero-Drift Op Amp w/ Int Caps

1 Channel 800 kHz 800 mV/us 2 uV 15 pA 18 V 4.75 V 200 uA 6 mA 130 dB 80 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LTC1049 Tube
Analog Devices 精密放大器 L N, R2R Prec Op Amp

1 Channel 7.2 MHz 2.5 V/us 20 uV 2 nA 44 V 2.5 V 2.75 mA 35 mA 130 dB 3.2 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1677 Tube
Analog Devices 精密放大器 L N, Prec, JFET In Op Amp

1 Channel 5.6 MHz 3.4 V/us 400 uV 300 pA 40 V 10 V 4.2 mA 27 mA 105 dB 4.2 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1792 Tube
Analog Devices 精密放大器 17 A Max, Dual, Single Supply, Precision Op Amps

2 Channel 85 kHz 40 mV/us 40 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1178 Tube
Analog Devices 精密放大器 2x/4x L Pwr Prec, pA In Op Amps

4 Channel 750 kHz 300 mV/us 25 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices 精密放大器 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1498 Tube
Analog Devices 精密放大器 4x Prec Op Amp

4 Channel 800 kHz 400 mV/us 50 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices 精密放大器 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1495 Tube
Analog Devices 精密放大器 2x R2R Out, pA In Prec Op Amps

2 Channel 1 MHz 350 mV/us 25 uV 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1881 Tube
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 20 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices 精密放大器 Over-The-Top uP R2R In & Out Op Amp

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices 精密放大器 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1498 Tube
Analog Devices 精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LT1637 Tube
Analog Devices 精密放大器 Over-The-Top uP R2R In & Out Op Amp

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices 精密放大器 2x/4x L Pwr Prec, pA In Op Amps

4 Channel 750 kHz 300 mV/us 20 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices 精密放大器 2x Prec R2R In & Out Op Amps

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1368 Tube
Analog Devices 精密放大器 23MHz, 50V/ s, Single Supply Dual Precision Op Amps

2 Channel 23 MHz 30 V/us 150 uV 420 nA 36 V 2.5 V 4.75 mA 50 mA 108 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1215 Tube
Analog Devices 精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LT1637 Tube
Analog Devices 精密放大器 2x Prec Op Amp

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices 精密放大器 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

2 Channel 1.2 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1638 Tube
Analog Devices 精密放大器 1x S, 2x Prec Op Amp

2 Channel 950 kHz 300 mV/us 60 uV 15 nA 22 V 3 V 330 uA 2 mA 101 dB 23 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1413 Tube
Analog Devices 精密放大器 2x Prec R2R In & Out Op Amps

2 Channel 400 kHz 130 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1366 Tube
Analog Devices 精密放大器 Prec Zero-Drift Op Amp w/ Int Caps

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LTC1050 Tube
Analog Devices 精密放大器 2x L N, Hi Speed Prec Op Amps

2 Channel 12.5 MHz 4.5 V/us 25 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1124 Tube
Analog Devices 精密放大器 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1211 Tube