VOGT 精密放大器

结果: 240
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 Low Noise, R-R out, DigiTrim Cmos Op Amp

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Tube
Analog Devices 精密放大器 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1498 Tube
Analog Devices 精密放大器 Low Noise, R-R out, DigiTrim Cmos Op Amp

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Tube
Analog Devices 精密放大器 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1211 Tube
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

4 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6235 Tube
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

4 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6235 Tube
Analog Devices 精密放大器 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1498 Tube
Analog Devices 精密放大器 Prec, 1x S Op Amp

1 Channel 600 kHz 400 mV/us 30 uV 9 nA 44 V 4 V 340 uA 25 mA 114 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1006 Tube
Analog Devices 精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LT1637 Tube
Analog Devices 精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LT1637 Tube
Analog Devices 精密放大器 18V MicroPower, RRIO PrecisionCMOS OPAMP

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Tube
Analog Devices 精密放大器 10MHz, 6V/ s, 4x R2R In & Out Prec C-Lo

4 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1499 Tube
Analog Devices 精密放大器 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps

4 Channel 13 MHz 7 V/us 100 uV 60 nA 36 V 2.5 V 1.3 mA 50 mA 102 dB 12 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1212 Tube
Analog Devices 精密放大器 ULTRA-LOW OFFSET VOLTAGE

1 Channel 600 kHz 300 mV/us 30 uV 5.5 nA 18 V, 18 V 3 V, 3 V 1.1 mA 15 mA 120 dB 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07 Tube
Analog Devices 精密放大器 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1498 Tube
Analog Devices 精密放大器 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1211 Tube
Analog Devices 精密放大器 ULTRA-LOW OFFSET VOLTAGE

1 Channel 600 kHz 300 mV/us 85 uV 9 nA 18 V, 18 V 3 V, 3 V 1.1 mA 15 mA 120 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP07 Tube
Analog Devices 精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

1 Channel 1 MHz 350 mV/us 125 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT1637 Tube
Analog Devices 精密放大器 Dual 3nV Precision DigiTrim OpAmp

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 Tube
Analog Devices 精密放大器 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LT1498 Tube
Analog Devices 精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LT1637 Tube
Analog Devices 精密放大器 Low Voltage Low Pwr CMOS OPAMP

400 kHz TSSOP-14 SMD/SMT - 40 C + 125 C AD8619 AEC-Q100 Reel
Analog Devices 精密放大器 Dual Low Voltage Low Power CMOS OPAMP

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 76 uA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Low Voltage Low Pwr CMOS OPAMP

400 kHz TSSOP-14 SMD/SMT - 40 C + 125 C AD8619 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Precision, High Voltage Difference/Curre

1 Channel 650 kHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 96 dB 22 nV/sqrt Hz DFN-14 SMD/SMT Shutdown - 40 C + 85 C LT1997-1 Tube