HSOP-8 MOSFET

结果: 69
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 封装
ROHM Semiconductor MOSFET HSOP8 150V DUAL 18.5A 2,467库存量
最低: 1
倍数: 1
: 2,500
Si SMD/SMT HSOP-8 N-Channel 2 Channel 150 V 18.5 A 62 mOhms 24 V 4 V 20 nC - 55 C + 150 C 26 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET HSOP8 N-CH 30V 155A 2,494库存量
最低: 1
倍数: 1
: 2,500
Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 155 A 2.16 mOhms 20 V 2.5 V 50 nC - 55 C + 150 C 89 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET HSOP8 N-CH 40V 300A 2,500库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 40 V 300 A 910 uOhms - 20 V, 20 V 4 V 71 nC - 55 C + 175 C 166 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET Nch 40V 225A, HSOP8, Power MOSFET 2,500库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 40 V 225 A 1.2 mOhms 20 V 4 V 52 nC - 55 C + 175 C 125 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET HSOP8 2NCH 40V 6A 2,460库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 40 V 16.5 A 46 mOhms - 20 V, 20 V 2.5 V 3.5 nC - 55 C + 150 C 20 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET HSOP8 2NCH 60V 12A 2,500库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 60 V 12 A 90 mOhms - 20 V, 20 V 2.5 V 3.1 nC - 55 C + 150 C 20 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET HSOP8 100V 8.5A N CHAN MOS 2,475库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 100 V 8.5 A 193 mOhms - 20 V, 20 V 2.5 V 2.9 nC - 55 C + 150 C 20 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET -100V 12.5A, Dual Pch+Pch, HSOP8, Power MOSFET: HP8JE5 is a low on-resistance MOSFET ideal for Switching and Motor drives applications. 1,956库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 P-Channel 2 Channel 100 V 12.5 A 127 mOhms - 20 V, 20 V 2.5 V 38 nC - 55 C + 150 C 21 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB6 is a low on-resistance MOSFET ideal for switching applications. 5,000库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 40 V 24 A 15.7 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 21 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB7 is a low on-resistance MOSFET ideal for switching applications. 4,969库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 40 V 24 A 8 mOhms - 20 V, 20 V 2.5 V 27 nC - 55 C + 150 C 26 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 60V 23A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KC6 is a low on-resistance MOSFET ideal for switching applications. 4,580库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 60 V 23 A 27 mOhms - 20 V, 20 V 2.5 V 7.6 nC - 55 C + 150 C 21 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 60V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KC7 is a low on-resistance MOSFET ideal for switching applications. 4,956库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 60 V 24 A 11.5 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 26 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 100V 17A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KE6 is a low on-resistance MOSFET ideal for switching applications. 4,870库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 100 V 17 A 54 mOhms - 20 V, 20 V 2.5 V 6.7 nC - 55 C + 150 C 21 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET 40V 16.5A, Dual Nch+Pch, HSOP8, Power MOSFET: HP8MB5 is a low on-resistance MOSFET ideal for switching applications. 4,945库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel, P-Channel 2 Channel 60 V 16.5 A, 18 A 46 mOhms, 44 mOhms - 20 V, 20 V 2.5 V 3.5 nC, 17.2 nC - 55 C + 150 C 20 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 60V 12A, Dual Nch+Pch, HSOP8, Power MOSFET: HP8MC5 is a low on-resistance MOSFET ideal for switching applications. 4,646库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel, P-Channel 2 Channel 60 V 12 A 90 mOhms, 96 mOhms - 20 V, 20 V 2.5 V 3.1 nC, 17.3 nC - 55 C + 150 C 20 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 100V 8.5A, Dual Nch+Pch, HSOP8, Power MOSFET: HP8ME5 is a low on-resistance MOSFET ideal for switching applications. 10,422库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel, P-Channel 2 Channel 100 V 8 A, 8.5 A 193 mOhms, 273 mOhms - 20 V, 20 V 2.5 V 2.9 nC, 19.7 nC - 55 C + 150 C 20 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET Pch -80V -43A, HSOP8, Power MOSFET 1,819库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 P-Channel 1 Channel 80 V 43 A 21 mOhms - 20 V, 20 V 4 V 135 nC - 55 C + 150 C 40 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 30V 270A HSOP8, Power MOSFET 2,448库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 270 A 1.1 mOhms - 20 V, 20 V 2.5 V 75 nC - 55 C + 150 C 138 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET HSOP8 N-CH 40V 120A 2,500库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 40 V 210 A 1.38 mOhms - 20 V, 20 V 4 V - 55 C + 150 C 104 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET HSOP8 N-CH 60V 90A 2,516库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 60 V 90 A 4.7 mOhms - 20 V, 20 V 2.5 V 28 nC - 55 C + 150 C 73 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET HSOP8 N-CH 60V 150A 2,440库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 60 V 150 A 2.7 mOhms - 20 V, 20 V 4 V 51 nC - 55 C + 150 C 104 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET HSOP8 P-CH 60V 56A 10,726库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 P-Channel 1 Channel 60 V 56 A 11.3 mOhms - 20 V, 20 V 2.5 V 130 nC - 55 C + 150 C 40 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET 100V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KE7 is a low on-resistance MOSFET ideal for switching applications. 4,724库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 100 V 24 A 19.6 mOhms - 20 V, 20 V 2.5 V 19.8 nC - 55 C + 150 C 26 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET HSOP8 100V 33A P CHAN 275库存量
2,500预期 2026/12/25
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 P-Channel 1 Channel 100 V 33 A 34 mOhms - 20 V, 20 V 2.5 V 125 nC - 55 C + 150 C 40 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET Transistor, MOSFET Pch, -30V(Vdss), -22.0A(Id), (4.5V, 6.0V Drive) 2,945库存量
2,500预期 2026/8/19
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 P-Channel 1 Channel 30 V 76 A 4.1 mOhms - 20 V, 20 V 2.5 V 130 nC - 55 C + 150 C 34 W Enhancement Reel, Cut Tape, MouseReel