HSOP-8 MOSFET

结果: 69
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 封装
ROHM Semiconductor MOSFET HSOP8 P-CH 40V 20A 1,978库存量
2,500预期 2026/12/3
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 P-Channel 1 Channel 40 V 78 A 5.2 mOhms - 20 V, 20 V 1 V 130 nC + 150 C 40 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET 4.5V Drive Nch MOSFET 1,200库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 13 A 11.7 mOhms - 20 V, 20 V 2.5 V 7.9 nC - 55 C + 150 C 22 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET 4.5V Drive Nch MOSFET 2,709库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 40 A 8.8 mOhms - 20 V, 20 V 2.5 V 10 nC - 55 C + 150 C 22 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET 4.5V Drive Nch MOSFET 2,433库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 40 A 6.7 mOhms - 20 V, 20 V 2.5 V 12 nC - 55 C + 150 C 23 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET 4.5V Drive Nch MOSFET 63库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 60 A 4.9 mOhms - 20 V, 20 V 2.5 V 46 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET 4.5V Drive Nch MOSFET 1,460库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 57 A 4.6 mOhms - 20 V, 20 V 2.5 V 16.8 nC - 55 C + 150 C 3 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET HSOP8 100V 100A 838库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 100 V 100 A 5.9 mOhms - 20 V, 20 V 4 V 45 nC - 55 C + 150 C 104 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET HSOP8 2NCH 30V 14A 1,378库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 30 V 14 A 5 mOhms - 20 V, 20 V 2.5 V 24 nC - 55 C + 150 C 3 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET 4.5V Drive Nch MOSFET 530库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 68 A 3.9 mOhms - 20 V, 20 V 2.5 V 59 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET Nch 80V 135A, HSOP8, Power MOSFET: RS6N120BH is a power MOSFET with low-on resistance and high power package, suitable for switching.
2,500预期 2026/11/11
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 80 V 135 A 3.3 mOhms - 20 V, 20 V 4 V 53 nC - 55 C + 150 C 104 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 4.5V Drive Nch MOSFET
5,000预期 2026/12/14
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 40 V 12 A 16.2 mOhms - 20 V, 20 V 2.5 V 9.4 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET Transistor, MOSFET Nch, 30V(Vdss), 28.1A(Id), (4.5V Drive) 无库存交货期 18 周
最低: 1
倍数: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 80 A 2.3 mOhms - 20 V, 20 V 2.5 V 94 nC - 55 C + 150 C 30 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET Nch 30V 80A Power MOSFET 无库存交货期 16 周
最低: 2,500
倍数: 2,500
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 80 A 1.76 mOhms - 20 V, 20 V 2.5 V 68 nC - 55 C + 150 C 39 W Enhancement Reel
ROHM Semiconductor MOSFET 4.5V Drive Nch MOSFET 无库存交货期 16 周

Si SMD/SMT HSOP-8 N-Channel 1 Channel 40 V 80 A 2.5 mOhms - 20 V, 20 V 2.5 V 56.8 nC - 55 C + 150 C 35 W Enhancement Reel
ROHM Semiconductor MOSFET Nch 30V 68A Power MOSFET : Middle Power MOSFET RS1E200BN is suitable for switching power supply.
Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 68 A 3.9 mOhms 20 V 2.5 V 59 nC - 55 C + 150 C 25 W Enhancement Reel
ROHM Semiconductor MOSFET Nch 60V 195A, HSOP8, Power MOSFET

Si SMD/SMT HSOP-8 N-Channel 1 Channel 60 V 195 A 2.1 mOhms 20 V 2.5 V 66 nC - 55 C + 175 C 166 W Enhancement Reel
ROHM Semiconductor MOSFET Nch 60V 190A, HSOP8, Power MOSFET

Si SMD/SMT HSOP-8 N-Channel 1 Channel 60 V 190 A 2.2 mOhms 20 V 4 V 55 nC - 55 C + 175 C 166 W Enhancement Reel
ROHM Semiconductor MOSFET Nch 60V 140A, HSOP8, Power MOSFET

Si SMD/SMT HSOP-8 N-Channel 1 Channel 60 V 140 A 2.9 mOhms 20 V 2.5 V 46 nC - 55 C + 175 C 125 W Enhancement Reel
ROHM Semiconductor MOSFET Nch 60V 140A, HSOP8, Power MOSFET

Si SMD/SMT HSOP-8 N-Channel 1 Channel 60 V 140 A 3 mOhms 20 V 4 V 37 nC - 55 C + 175 C 125 W Enhancement Reel