SG25AA40

SanRex
197-SG25AA40
SG25AA40

制造商:

说明:
晶闸管模块 Thyristir 25 Amp 400 Volt

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SanRex
产品种类: 晶闸管模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SG25AA
40 mA
- 40 C
+ 125 C
Screw Mount
TO-3 D12
Bulk
商标: SanRex
保持电流Ih最大值: 30 mA
产品类型: Thyristor Modules
工厂包装数量: 400
子类别: Discrete and Power Modules
技术: Si
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8541300040
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SG Series Thyristor Tab Terminal Modules

SanRex SG Series Thyristor Tab Terminal Modules are robust, single‑device SCR (silicon‑controlled rectifier) modules designed for reliable AC power control in industrial and home electronics applications. Built using an isolated molded, fast-on package, the SG series provides electrical isolation between the semiconductor element and the mounting surface, enhancing safety and simplifying thermal design. These SanRex SG modules employ high‑reliability glass‑passivated silicon technology, ensuring stable performance, long operating life, and resistance to environmental stress. Available in multiple current and voltage ratings, including 16A or 25A average on‑state current and 400V to 600V voltage classes, the SG series offers flexibility for a wide range of power control requirements.

供货情况

库存: