STMicroelectronics STripFET MOSFET

结果: 246
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET Dual N-Ch 60V 35mOhm 6.5A STripFET III 4,754库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 20 A 43 mOhms - 20 V, 20 V 1 V 8.7 nC - 55 C + 175 C 52 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 100 V, 0.0125 Ohm typ., 45 A STripFET F7 Power MOSFET 18,121库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 22 A 18 mOhms - 20 V, 20 V 2.5 V 25 nC - 55 C + 175 C 60 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in 753库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 40 V 200 A 1.1 mOhms - 20 V, 20 V 4 V 120 nC - 55 C + 150 C 365 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 100V 0.027 Ohm typ. 8A STripFET VII 5,144库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 8 A 27 mOhms - 20 V, 20 V 4.5 V 14 nC - 55 C + 175 C 4.8 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 100 V, 20 mOhm typ., 18 A STripFET F7 Power MOSFET in 11,297库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 18 A 20 mOhms - 20 V, 20 V 2.5 V 19.5 nC - 55 C + 175 C 72 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 100V 6mOhm 110A STripFET VII 1,820库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 110 A 7 mOhms - 20 V, 20 V 4 V 60 nC - 55 C + 175 C 150 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-Ch 100V 0.0085Ohm typ 70A STripFET VII 2,764库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 70 A 10 mOhms - 20 V, 20 V 4.5 V 45 nC - 55 C + 175 C 85 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 100 V, 0.002 Ohm typ., 180 A STripFET F7 Power MOSFET in a H2PAK-2 pac 907库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 180 A 2.5 mOhms - 20 V, 20 V 2.5 V 160 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET P-CH 60V 0.13Ohm 12A STripFET VI 4,656库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 60 V 12 A 160 mOhms - 20 V, 20 V 4 V 6.4 nC - 55 C + 175 C 75 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 40 V, 2.1 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 3,625库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 2.5 mOhms - 20 V, 20 V 2 V 29 nC - 55 C + 175 C 4.8 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 100V 0.013Ohm 12A VII DeepGate 26,432库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 12 A 16.5 mOhms - 20 V, 20 V 3.5 V 25 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET POWER MOSFET Dual N-CH 60V 4A 3,419库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 60 V 5 A 45 mOhms - 15 V, 15 V 1.7 V 15 nC - 55 C + 150 C 2 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET P-Channel 30 V, 0.048 Ohm typ., 4 A STripFET H6 Power MOSFET in a SOT23-6L packa 27,921库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-23-6 P-Channel 1 Channel 30 V 4 A 56 mOhms - 20 V, 20 V 1 V 6 nC - 55 C + 150 C 1.6 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 100 V, 0.002 Ohm typ., 180 A STripFET F7 Power MOSFET in a H2PAK-6 pac 3,650库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 100 V 180 A 2.5 mOhms - 20 V, 20 V 2.5 V 160 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 40 V, 2.9 mOhm typ., 55 A STripFET F6 Power MOSFET in 9,368库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 55 A 2.9 mOhms - 20 V, 20 V 2 V 63 nC - 55 C + 175 C 96 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 80 V, 4.0 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x 7,000库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 80 V 120 A 4.4 mOhms - 20 V, 20 V 4 V 60 nC - 55 C + 175 C 140 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET P-channel -30 V, 11 mOhm typ., -45 A STripFET H6 Power MOSFET in a PowerFLAT 5x6 2,867库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 30 V 45 A 11 mOhms - 20 V, 20 V 1 V 24 nC - 55 C + 175 C 4.8 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 100 V, 0.062 Ohm typ., 4 A STripFET F7 Power MOSFET in a PowerFLAT 2x2 7,245库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 100 V 4 A 70 mOhms - 20 V, 20 V 4.5 V 7.8 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in TO-220 package 1,814库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 80 A 5 mOhms - 20 V, 20 V 2 V 42 nC - 55 C + 175 C 160 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-channel 80 V 3.5 mOhm typ 90 A 1,267库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 90 A 4.3 mOhms - 20 V, 20 V 4.5 V 96 nC - 55 C + 175 C 200 W Enhancement STripFET Tube
STMicroelectronics MOSFET N Ch 100V 0.033 Ohm 25A 2,099库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 25 A 38 mOhms - 20 V, 20 V 2 V 55 nC - 55 C + 175 C 100 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 60V 0.0016 Ohm 180A STripFET DG VI 683库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 75 V 120 A 2.4 mOhms - 20 V, 20 V 4 V 183 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 40 V, 2.4 mOhm typ., 120 A STripFET F6 Power MOSFET i 2,387库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 2.4 mOhms - 20 V, 20 V 2 V 91 nC - 55 C + 175 C 130 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Channel Enhancement Mode 40V, 1.1mohm 290A Automotive STripFET F8 Power MOSFET 2,980库存量
最低: 1
倍数: 1
: 3,000

SMD/SMT PowerFLAT-8 N-Channel 290 A 1.1 mOhms Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Channel 40 V StripFET II Pwr Mos 850库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 80 A 5 mOhms - 20 V, 20 V 2 V 150 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 STripFET Tube