SOP-8 MOSFET

结果: 303
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
Toshiba MOSFET 80V 1.4mOhm N-ch MOSFET SOP Advance(E) UMOS -H 2,492库存量
最低: 1
倍数: 1
: 5,000
Si SMD/SMT SOP-8 N-Channel 1 Channel 80 V 288 A 1.4 mOhms 20 V 3.6 V 80 nC + 175 C 250 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFET N-ch MOSFET 40V 0.00067Ohm SOP Advance(N) U-MOS11-H 4,150库存量
最低: 1
倍数: 1
: 5,000
Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 341 A 1 mOhms 20 V 2.5 V 106 nC + 175 C 250 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFET Power MOSFET N-Channel Single 63,322库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 75 V 168 A 2.6 mOhms - 20 V, 20 V 2 V 72 nC - 55 C + 150 C 142 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFET POWER MOSFET TRANSISTOR PD=132W 25,000库存量
25,000预期 2026/10/16
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 40 V 150 A 2.1 mOhms - 20 V, 20 V 1.4 V 74 nC - 55 C + 175 C 132 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
Toshiba MOSFET 40 Volt N-Channel 16,113库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 40 V 150 A 850 uOhms - 20 V, 20 V 1.4 V 103 nC - 55 C + 175 C 170 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
Toshiba MOSFET 150V U-MOS X-H SOP-Advance(N) 9mohm 5,049库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 150 V 64 A 9 mOhms - 20 V, 20 V 4.5 V 44 nC 210 W Enhancement Reel, Cut Tape
Toshiba MOSFET X33 Pb-F POWER MOSFET TRANSISTOR TSON-ADV PD=116W F=1MHZ 31,770库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 40 V 180 A 2.1 mOhms - 20 V, 20 V 1.4 V 78 nC - 55 C + 175 C 116 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel

Renesas Electronics MOSFET Nch Power MOSFET 30V 16A 7mohm SOP-8 2,222库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 16 A 7 mOhms - 20 V, 20 V 12 nC + 150 C 2 W Enhancement Reel, Cut Tape
Toshiba MOSFET LVMOS SOP-8-ADV 1,857库存量
5,000预期 2026/12/14
最低: 1
倍数: 1

Si SMD/SMT SOP-8 P-Channel 1 Channel 30 V 45 A 4 mOhms - 25 V, 20 V 2 V 190 nC + 150 C 45 W Enhancement
Toshiba MOSFET U-MOSVIII-H 60V 71A 38nC MOSFET 2,699库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 71 A 4.8 mOhms - 20 V, 20 V 4 V 38 nC - 55 C + 150 C 57 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET TRANS MOSFET PCH 30V 9A 8PIN 3,353库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 P-Channel 1 Channel 30 V 9 A 15.4 mOhms - 20 V, 20 V 2.5 V 56 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET SOP8 N-CH 45V 9.5A 3,991库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 45 V 9.5 A 16 mOhms - 20 V, 20 V 2.5 V 18.9 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET AECQ 2,091库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 2 Channel 60 V 5 A 48 mOhms - 20 V, 20 V 2.5 V 12 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET SOP8 2NCH 500V .5A 6,722库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 500 V 500 mA 11.7 Ohms - 30 V, 30 V 5 V 3.8 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFET X35PBF Power MOSFET Trans VGS4.5VVDS30V 7,017库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 60 A 1.4 mOhms - 20 V, 20 V 2.3 V 46 nC - 55 C + 150 C 64 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFET POWER MOSFET TRANSISTOR 9,800库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 45 V 232 A 1.4 mOhms - 20 V, 20 V 1.4 V 74 nC + 175 C 132 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET TRNSISTR 4V DRIVE NCH+NCH MOSFET 2,251库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 2 Channel 30 V 5 A 42 mOhms - 20 V, 20 V 2.5 V 4 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET AECQ 2,510库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 6.5 A 37 mOhms - 20 V, 20 V 2.5 V 11 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFET SOP8 N-CH 30V 10A 3,829库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 10 A 13 mOhms - 20 V, 20 V 2.5 V 11 nC + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFET TSON-ADV 00 PD=78W 1MHz PWR MOSFET TRNS 6,400库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 150 V 38 A 15.4 mOhms - 20 V, 20 V 4 V 22 nC - 55 C + 150 C 78 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFET N-Ch 120V 59A 61W UMOSVIII 2180pF 33nC 7,903库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 100 V 59 A 7.4 mOhms - 20 V, 20 V 4 V 33 nC - 55 C + 150 C 61 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFET X35PBF Power MOSFET Trans VGS4.5VVDS30V 3,827库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 60 A 1.1 mOhms - 20 V, 20 V 2.3 V 74 nC - 55 C + 150 C 78 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET SOP8 N-CH 30V 9A 4,740库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 9 A 17 mOhms - 20 V, 20 V 2.5 V 6.8 nC + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET Pch+Pch -30V -7A MOSFET 2,480库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 P-Channel 2 Channel 30 V 7 A 29 mOhms - 20 V, 20 V 2.5 V 18 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET SOP8 2NCH 60V 10.5A 2,470库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 2 Channel 60 V 10.5 A 12.4 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel