SOP-8 MOSFET

结果: 303
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
ROHM Semiconductor MOSFET SOP8 N-CH 30V 9A 4,740库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 9 A 17 mOhms - 20 V, 20 V 2.5 V 6.8 nC + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET Pch+Pch -30V -7A MOSFET 2,480库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 P-Channel 2 Channel 30 V 7 A 29 mOhms - 20 V, 20 V 2.5 V 18 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET SOP8 2NCH 60V 10.5A 2,470库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 2 Channel 60 V 10.5 A 12.4 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET Nch+Pch 45V/-45V 4.5A/-3.5A; MOSFET 2,509库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel, P-Channel 2 Channel 45 V 4.5 A 46 mOhms, 63 mOhms - 20 V, 20 V 2.5 V, 2.5 V 6.8 nC + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET 30V Nch+Pch Power MOSFET 6,774库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel, P-Channel 2 Channel 30 V, 30 V 6 A, 7 A 28 mOhms, 50 mOhms - 20 V, 20 V 2.5 V, 2.5 V 7.2 nC, 10 nC - 55 C + 150 C 2.8 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET AECQ 4,382库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel, P-Channel 2 Channel 45 V 4 A, 6 A 25 mOhms, 46 mOhms - 20 V, 20 V 2.5 V, 2.5 V 21.6 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFET POWER MOSFET TRANSISTOR 5,002库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 180 A 2 mOhms - 20 V, 20 V 1.1 V 86 nC - 55 C + 175 C 116 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
Toshiba MOSFET N-Ch 30V 5800pF 81nC 280A 132W 4,944库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 280 A 610 uOhms - 20 V, 20 V 1.1 V 81 nC - 55 C + 175 C 132 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET Pch+Pch -30V -4.5A MOSFET 2,998库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 P-Channel 2 Channel 30 V 4.5 A 56 mOhms - 20 V, 20 V 2.5 V 8 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET SOP8 2NCH 40V 13.5A 4,980库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 2 Channel 40 V 13.5 A 8.4 mOhms - 20 V, 20 V 2.5 V 27 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 40V Dual Nch+Pch, SOP8, Power MOSFET 8,016库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel, P-Channel 2 Channel 40 V, 40 V 8.5 A, 8.5 A 19.4 mOhms, 16.8 mOhms - 20 V, 20 V 2.5 V, 2.5 V 10.6 nC, 51 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET AECQ 2,005库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel, P-Channel 2 Channel 60 V 4.5 A 65 mOhms, 70 mOhms - 20 V, 20 V 3 V, 3 V 7 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFET POWER MOSFET TRANSISTOR 26,276库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 90 A 4.8 mOhms - 20 V, 20 V 1.1 V 22 nC - 55 C + 175 C 69 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET AECQ 2,167库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 13 A 8.3 mOhms - 20 V, 20 V 2.5 V 25 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFET -40V Dual Pch+Pch, SOP8, Power MOSFET 2,467库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 P-Channel 2 Channel 40 V 8.5 A 15.3 mOhms - 10 V, 10 V 2.5 V 51 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET AECQ 1,557库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 2 Channel 80 V 3.4 A 130 mOhms - 20 V, 20 V 2.5 V 6.6 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFET 7,036库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 70 A 2.6 mOhms - 10 V, 10 V 1.5 V 65 nC - 55 C + 175 C 132 mW Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET TRNSISTR 4V DRIVE NCH+NCH MOSFET 2,251库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 2 Channel 30 V 5 A 42 mOhms - 20 V, 20 V 2.5 V 4 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET Pch -30V -10A MOSFET 2,001库存量
最低: 1
倍数: 1
: 2,500
Si SMD/SMT SOP-8 P-Channel 1 Channel 30 V 10 A 14 mOhms - 20 V, 20 V 2.5 V 68 nC + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET AECQ 4,132库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 P-Channel 1 Channel 30 V 9 A 15.4 mOhms - 20 V, 20 V 2.5 V 30 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFET AECQ 2,411库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 2 Channel 60 V 3.5 A 120 mOhms - 20 V, 20 V 2.5 V 5.2 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFET AECQ 2,510库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 6.5 A 37 mOhms - 20 V, 20 V 2.5 V 11 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFET SOP8 N-CH 30V 10A 3,829库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 10 A 13 mOhms - 20 V, 20 V 2.5 V 11 nC + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFET TSON-ADV 00 PD=78W 1MHz PWR MOSFET TRNS 6,400库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 150 V 38 A 15.4 mOhms - 20 V, 20 V 4 V 22 nC - 55 C + 150 C 78 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFET N-Ch 120V 59A 61W UMOSVIII 2180pF 33nC 7,903库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 100 V 59 A 7.4 mOhms - 20 V, 20 V 4 V 33 nC - 55 C + 150 C 61 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel