WDFN-8 MOSFET

结果: 147
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
onsemi MOSFET T6 40V NCH LL IN U8FL 828库存量
最低: 1
倍数: 1
最大: 83
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 40 V 107 A 3.1 mOhms 20 V 2 V 35 nC - 55 C + 175 C 68 W Enhancement Reel, Cut Tape
onsemi MOSFET PFET U8FL 60V 8A 260MOHM 91,108库存量
最低: 1
倍数: 1
最大: 320
: 5,000

Si SMD/SMT WDFN-8 P-Channel 1 Channel 60 V 6 A 260 mOhms - 20 V, 20 V 2.5 V 6 nC - 55 C + 175 C 18 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
onsemi MOSFET PTNG 100V LL IN 28,195库存量
最低: 1
倍数: 1
最大: 230
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 100 V 50 A 10.6 mOhms - 20 V, 20 V 3 V 22 nC - 55 C + 150 C 52 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFET Single N-Chn Pwr Mosfet 40V 8,047库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 40 V 74 A 4.8 mOhms - 20 V, 20 V 1.2 V 11 nC - 55 C + 175 C 50 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFET Pwr MOSFET 60V 8A 260mOhm SGL P-CH 31,804库存量
最低: 1
倍数: 1
最大: 200
: 1,500

Si SMD/SMT WDFN-8 P-Channel 1 Channel 60 V 6 A 260 mOhms - 20 V, 20 V 2.5 V 6 nC - 55 C + 175 C 18 W Enhancement AEC-Q101 Reel, Cut Tape
onsemi MOSFET T8 80V LL U8FL 14,931库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 80 V 30 A 20 mOhms - 20 V, 20 V 2 V 12 nC - 55 C + 175 C 42 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
onsemi MOSFET T8 80V LL U8FL 4,076库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 80 V 44 A 14.5 mOhms - 20 V, 20 V 4 V 13 nC - 55 C + 175 C 68 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
onsemi MOSFET T6 60V SG HIGHER RDS-ON PORTFOLIO 5,560库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 Reel, Cut Tape
onsemi MOSFET Pwr MOSFET 60V 14A 52mOhm SGL P-CH 9,736库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT WDFN-8 P-Channel 1 Channel 60 V 14 A 52 mOhms - 20 V, 20 V 3 V 25 nC - 55 C + 175 C 21 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
onsemi MOSFET Single N-Chn Pwr Mosfet 40V 3,000库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 40 V 27 A 17.3 mOhms - 20 V, 20 V 2.5 V 6.3 nC - 55 C + 175 C 23 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
onsemi MOSFET Single N-Chn Pwr Mosfet 40V 5,417库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 40 V 103 A 3.5 mOhms - 20 V, 20 V 2.5 V 23 nC - 55 C + 175 C 69 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
onsemi MOSFET Pwr MOSFET 30V 38A 9.4mOhm SGL N-CH 10,019库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 30 V 38 A 9.4 mOhms - 20 V, 20 V 1.3 V 15.2 nC - 55 C + 150 C 21.5 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFET Single P-Channel 60V,14A,52mohm 6,297库存量
最低: 1
倍数: 1
最大: 140
: 5,000
Si SMD/SMT WDFN-8 P-Channel 1 Channel 60 V 14 A 52 mOhms - 20 V, 20 V 3 V 25 nC - 55 C + 175 C 21 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
onsemi MOSFET PFET U8FL 60V 8A 260MOHM 18,424库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 P-Channel 1 Channel 60 V 2.4 A 380 mOhms - 20 V, 20 V 1.5 V 6 nC - 55 C + 175 C 18 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
onsemi MOSFET T6 40VNCH LL IN U8FL 3,665库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 40 V 107 A 2.6 mOhms - 20 V, 20 V 1.2 V 35 nC - 55 C + 175 C 68 W Enhancement AEC-Q101 Reel, Cut Tape
onsemi MOSFET NFET U8FL 30V 71A 4.2MOHM 4,989库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT WDFN-8 N-Channel 1 Channel 30 V 71 A 4.2 mOhms - 20 V, 20 V 1.3 V 26 nC - 55 C + 175 C 37 W Enhancement AEC-Q101 Reel, Cut Tape
onsemi MOSFET T6 40V SG NCH U8FL 943库存量
最低: 1
倍数: 1
: 1,500

Si WDFN-8 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi MOSFET TRENCH 8 80V NFET 475库存量
1,500在途量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 80 V 33 A 21.1 mOhms - 20 V, 20 V 2 V 8.7 nC - 55 C + 175 C 46 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
onsemi MOSFET 40V 2.2 mOhm 142A Single N-Channel 919库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 40 V 142 A 2.2 mOhms - 20 V, 20 V 2 V 49 nC - 55 C + 175 C 85 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFET AFSM T6 30V NCH U8FL 5,182库存量
最低: 1
倍数: 1
: 1,500
Si SMD/SMT WDFN-8 N-Channel 1 Channel 30 V 170 A 1.9 mOhms - 20 V, 20 V 1.3 V 20 nC - 55 C + 150 C 91 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFET T6 30V U8FL 914库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 30 V 162 A 2.25 mOhms - 20 V, 20 V 2.2 V 20 nC - 55 C + 175 C 3.2 W Enhancement Reel, Cut Tape
onsemi MOSFET T6 40V SG NCH U8FL 1,349库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 40 V 69 A 5.6 mOhms - 20 V, 20 V 3.5 V 16 nC - 55 C + 175 C 50 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
onsemi MOSFET 40V T8 IN U8FL HEFET 1,940库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 40 V 104 A 2.75 mOhms - 20 V, 20 V 2 V 32 nC - 55 C + 150 C 63 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFET T6 30V NCH U8FL 948库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 30 V 162 A 2.25 mOhms - 20 V, 20 V 2.2 V 20 nC - 55 C + 175 C 3.2 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFET NFET U8FL 30V 71A 4.2MOHM 1,500库存量
最低: 1
倍数: 1
: 1,500

Si SMD/SMT WDFN-8 N-Channel 1 Channel 30 V 71 A 4.2 mOhms - 20 V, 20 V 1.3 V 26 nC - 55 C + 175 C 37 W Enhancement AEC-Q101 Reel, Cut Tape