PowerFLAT-8 MOSFET

结果: 15
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET Automotive N-channel logic level 100 V, 4.6 mOhm max., 119 A STripFET F8 Power MOSFET in a PowerFLAT 5x6 package 700库存量
最低: 1
倍数: 1
最大: 50
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 100 V 119 A 4.6 mOhms - 20 V, 20 V 2.4 V 60 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape
STMicroelectronics MOSFET N-Channel Enhancement Mode 40V, 1.1mohm 290A Automotive STripFET F8 Power MOSFET 2,980库存量
最低: 1
倍数: 1
: 3,000

SMD/SMT PowerFLAT-8 N-Channel 290 A 1.1 mOhms Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET N-channel logic level 40 V, 1.0 mOhm max., 304 A, STripFET F8 Power MOSFET 2,028库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 40 V 304 A 1 mOhms - 20 V, 20 V 2 V 70 nC - 55 C + 175 C 167 W Enhancement Reel, Cut Tape


STMicroelectronics MOSFET Automotive N-Channel Enhancement Mode Logic Level 40V, 1mOhm, 305A STripFET F8 273库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 40 V 304 A 1 mOhms - 16 V, 16 V 2 V 70 nC - 55 C + 175 C 167 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFET Automotive N-channel 80 V, 5.6 mOhm typ., 95 A, STripFET F7 Power MOSFET in a Po 3,000库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 80 V 95 A 6.5 mOhms - 20 V, 20 V 4.5 V 46 nC - 55 C + 175 C 127 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 100 V, 0.005 Ohm typ., 107 A STripFET F7 Power MOSFET 12,000库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 100 V 107 A 5 mOhms - 20 V, 20 V 2.5 V 72.5 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel


STMicroelectronics MOSFET Automotive N-channel 100 V, 4.6 mOhms max., 125 A STripFET F8 Power MOSFET 5,956库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 100 V 125 A 4.6 mOhms - 20 V, 20 V 4 V 56 nC - 55 C + 175 C 150 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 100 V, 11.3 mOhm typ., 12 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3.3 package 无库存交货期 26 周
最低: 3,000
倍数: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 100 V 44 A 13.3 mOhms - 20 V, 20 V 2.5 V 30 nC - 55 C + 150 C 52 W Enhancement STripFET Reel
STMicroelectronics MOSFET Automotive-grade N-channel logic level 40V 2.2 mOhm 167A STripFET F8 PowerMOSFET 无库存交货期 24 周
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 40 V 167 A 3.2 mOhms - 16 V, 16 V 2 V 34.5 nC - 55 C + 175 C 111 W Enhancement AEC-Q101 STripFET Reel, Cut Tape
STMicroelectronics MOSFET N-channel 600 V, 300 mOhm typ., 10 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 p 无库存交货期 32 周
最低: 3,000
倍数: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 600 V 10 A 350 mOhms - 20 V, 20 V 3.25 V 16.7 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel
STMicroelectronics MOSFET N-channel 600 V, 255 mOhm typ., 9 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 HV 无库存交货期 52 周
最低: 3,000
倍数: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 600 V 9 A 308 mOhms - 20 V, 20 V 3.25 V 16.8 nC - 55 C + 150 C 57 W Enhancement MDmesh Reel
STMicroelectronics MOSFET Automotive-grade N-channel 30 V, 25 mOhm typ, 10 A STripFET H6 Power MOSFET in a 无库存交货期 24 周
最低: 3,000
倍数: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 30 V 10 A 33 mOhms - 20 V, 20 V 2.5 V 3.7 nC - 55 C + 175 C 50 W Enhancement AEC-Q101 Reel
STMicroelectronics MOSFET N-channel 600 V, 220 mOhm typ., 13 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 无库存交货期 32 周
最低: 3,000
倍数: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 15 A 255 mOhms 18 nC Enhancement MDmesh Reel
STMicroelectronics MOSFET N-channel 600 V, 220 mOhm typ., 10 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 H 无库存交货期 24 周
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 600 V 10 A 250 mOhms - 25 V, 25 V 3.25 V 20 nC - 55 C + 150 C 57 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel logic level 60 V, 1.3 mOhm max., 268 A, STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 60 V 268 A 2 mOhms 20 V 2.5 V 145 nC - 55 C + 175 C 187 W Enhancement Reel, Cut Tape