UDFN-6 MOSFET

结果: 26
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
Toshiba MOSFET LowON Res MOSFET ID=6A VDSS=100V 521,636库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 60 V 6 A 28 mOhms - 20 V, 20 V 1.5 V 9.3 nC - 55 C + 150 C 1.25 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFET Small-signal MOSFET Power MGMT switch 20,000库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 P-Channel 1 Channel 12 V 14 A 6.5 mOhms - 10 V, 10 V 1 V 47 nC - 55 C + 150 C 1.25 W Enhancement U-MOSVII Reel, Cut Tape, MouseReel
Toshiba MOSFET Small Signal MOSFET N-ch VDSS=20V, VGSS=+/-10V, ID=3.0A, RDS(ON)=0.055Ohm @ 4V, in UF6 package 2,128库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 20 V 3 A 55 mOhms - 10 V, 10 V 1 V 5.9 nC - 55 C + 150 C 500 mW Enhancement AEC-Q101 U-MOSIII Reel, Cut Tape, MouseReel
Toshiba MOSFET Small Low ON Resistane MOSFET 5,021库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 40 V 12 A 8.9 mOhms - 20 V, 20 V 1.4 V 7.5 nC - 55 C + 150 C 1.25 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
Toshiba MOSFET LowON Res MOSFET ID=3.5A VDSS=100V 33,590库存量
105,000预期 2026/9/4
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 100 V 3.5 A 51 mOhms - 20 V, 20 V 1.5 V 3.2 nC - 55 C + 150 C 1.25 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFET PWR MGT 1.5V Drive P-Ch MOS -20V 94,785库存量
最低: 1
倍数: 1
: 3,000
Si SMD/SMT UDFN-6 P-Channel 1 Channel 20 V 10 A 15.3 mOhms - 8 V, 8 V 300 mV 29.9 nC - 55 C + 150 C 2 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET Small Signal MOSFET V=30V, I-10A 26,453库存量
27,000预期 2026/12/11
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 P-Channel 1 Channel 30 V 10 A 20 mOhms - 25 V, 20 V 1 V 13.6 nC - 55 C + 150 C 2.5 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET N-Ch Sm Sig FET 4A 30V 2-in-1 23,033库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 2 Channel 30 V 4 A 112 mOhms - 12 V, 12 V 1 V - 55 C + 150 C 1 W Enhancement U-MOSVII-H Reel, Cut Tape, MouseReel
Toshiba MOSFET Small Signal MOSFET P-ch x 2 VDSS=-20V, VGSS=+6/-12V, ID=-4.0A, in UDFN6 package 33,094库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 P-Channel 2 Channel 20 V 4 A 157 mOhms - 12 V, 6 V 1.2 V 6.74 nC - 55 C + 150 C 1 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
onsemi MOSFET T6 30V NCH 1.6X1.6 UDFN 7,649库存量
3,000预期 2026/8/28
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 30 V 6.9 A 18 mOhms - 20 V, 20 V 1.2 V 8 nC - 55 C + 150 C 1.49 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFET UDFN6 S-MOS TRSTR Pd: 0.5W F: 1MHz 248库存量
6,000预期 2026/9/4
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel, SBD 1 Channel 40 V 2 A 160 mOhms - 12 V, 12 V 500 mV 2.2 nC - 55 C + 150 C 1 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFET SM Sig P-CH MOS ID -6A -20V -8 VGSS 36库存量
3,000预期 2026/8/28
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 P-Channel 1 Channel 20 V 6 A 89.6 mOhms - 8 V, 8 V 1 V 12.8 nC - 55 C + 150 C 1 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET X34 Multi-chip discrete device (P-ch + SBD) Independent Id:-2A, Io:1000mA 5,500库存量
最低: 1
倍数: 1
: 3,000
Si SMD/SMT UDFN-6 P-Channel 1 Channel 20 V 2 A 112 mOhms - 8 V, 8 V 300 mV 4.6 nC - 55 C + 150 C 1 W Enhancement Reel, Cut Tape
Toshiba MOSFET Small-signal MOSFET Vdss=-12V, Id=-10A 17,778库存量
24,000在途量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 P-Channel 1 Channel 12 V 10 A 40.1 mOhms - 10 V, 10 V 1 V 19.5 nC - 55 C + 150 C 1.25 W Enhancement U-MOSVII Reel, Cut Tape
Toshiba MOSFET Small-signal MOSFET 3,965库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 20 V 4.2 A 66 mOhms - 10 V, 10 V 350 mV 16.8 nC - 55 C + 150 C 500 mW Enhancement AEC-Q101 U-MOSIII Reel, Cut Tape, MouseReel
Toshiba MOSFET Small Signal MOSFET N-ch VDSS=20V, VGSS=+/-10V, ID=2.0A, RDS(ON)=0.126Ohm @ 4V, in UF6 package 63库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 20 V 2 A 126 mOhms - 10 V, 10 V 1 V 3.4 nC - 55 C + 150 C 500 mW Enhancement U-MOSIII Reel, Cut Tape, MouseReel
Toshiba MOSFET Small Signal MOSFET N-ch VDSS=60V, VGSS=+/-20V, ID=2.0A, RDS(ON)=0.44Ohm @ 4V, in UF6 package 836库存量
9,000预期 2026/10/16
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 60 V 2 A 440 mOhms - 20 V, 20 V 2 V 6 nC - 55 C + 150 C 500 mW Enhancement AEC-Q101 MOSV Reel, Cut Tape, MouseReel
Toshiba MOSFET Small-signal MOSFET 2 in 1 Nch+Pch ID:4A 973库存量
3,000预期 2026/9/25
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel, P-Channel 2 Channel 20 V 4 A 108 mOhms, 157 mOhms - 12 V, - 8 V, 8 V, 12 V 400 mV, 500 mV 3.6 nC, 6.74 nC - 55 C + 150 C 2 W Enhancement U-MOSVII-H / U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFET Small-signal MOSFET 2 in 1 Nch ID: 4A 237库存量
6,000预期 2026/10/2
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 2 Channel 20 V 4 A 108 mOhms - 8 V, 8 V 400 mV 3.6 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 U-MOSVII-H Reel, Cut Tape, MouseReel
Toshiba MOSFET LowON Res MOSFET ID=4A VDSS=30V 1,124库存量
114,000在途量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 2 Channel 30 V 4 A 39.1 mOhms - 8 V, 12 V 400 mV 3.2 nC - 55 C + 150 C 1 W Enhancement AEC-Q101 U-MOSVII-H Reel, Cut Tape, MouseReel
Toshiba MOSFET LowON Res MOSFET ID=4A VDSS=30V 5,297库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 2 Channel 30 V 4 A 84 mOhms - 8 V, 12 V 1 V 1.8 nC - 55 C + 150 C 1 W Enhancement AEC-Q101 U-MOSVII-H Reel, Cut Tape
Toshiba MOSFET SM Sig MOS 2 in 1 P-Ch -4A -20V 12V GS 206库存量
3,000预期 2026/10/16
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 P-Channel 2 Channel 20 V 4 A 157 mOhms - 12 V, 12 V 1.2 V - 55 C + 150 C 1 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
onsemi MOSFET T6 30V NCH 1.6X1.6 UDFN 2,255库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 30 V 8.2 A 13 mOhms - 20 V, 20 V 1.2 V 5 nC - 55 C + 150 C 1.52 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFET Small Low ON Resistane MOSFET
38,183预期 2026/8/28
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 30 V 15 A 6.5 mOhms - 20 V, 20 V 1.1 V 7.5 nC - 55 C + 150 C 2.5 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
Toshiba MOSFET Small Signal MOSFET
11,976预期 2026/9/4
最低: 1
倍数: 1
: 3,000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 30 V 9 A 26 mOhms - 20 V, 20 V 1.3 V 4.8 nC - 55 C + 150 C 2.5 W Enhancement AEC-Q101 U-MOSVII-H Reel, Cut Tape, MouseReel