Tube MOSFET

结果: 5,035
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装

onsemi MOSFET 600V, 52A, 72mOhm N-Channel Mosfet 7,720库存量
¥91.9029
¥50.3754
¥48.8047
最低: 1
倍数: 1
最大: 450
Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 52 A 65 mOhms 20 V 3 V 165 nC - 55 C + 150 C 481 W Enhancement SuperFET II FRFET Tube
IXYS MOSFET 10 Amps 800V 1.1 Rds 8,813库存量
¥54.5112
¥28.8715
¥25.5606
¥22.9164
最低: 1
倍数: 1
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 10 A 1.1 Ohms 30 V 3 V 40 nC - 55 C + 150 C 300 W Enhancement HiPerFET Tube

IXYS MOSFET MOSFET 1,135库存量
¥230.859
¥151.9511
最低: 1
倍数: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 64 A 96 mOhms 30 V 5 V 200 nC - 55 C + 150 C 1.04 mW Enhancement HiPerFET Tube
IXYS MOSFET TO263 200V 86A N-CH X4CLASS 2,004库存量
¥131.4303
¥75.936
¥73.9472
最低: 1
倍数: 1
Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 86 A 13 mOhms 20 V 4.5 V 70 nC - 55 C + 175 C 300 W Enhancement Tube
IXYS MOSFET TO264 2.5KV 3A N-CH LINEAR 242库存量
¥827.9849
¥688.7802
¥676.0338
最低: 1
倍数: 1
Si Tube
ROHM Semiconductor MOSFET TO220 650V 42A N-CH MOSFET 872库存量
¥39.211
¥20.1818
¥18.3625
¥15.142
最低: 1
倍数: 1
Si Through Hole TO-220AB-3 N-Channel 1 Channel 600 V 42 A 260 mOhms 30 V 6 V 20 nC - 55 C + 150 C 132 W Enhancement Tube
ROHM Semiconductor MOSFET Transistor, MOSFET Nch, 100V(Vdss), 105A(Id), (6.0V, 10V Drive) 1,809库存量
¥75.4388
¥41.2789
¥37.968
¥36.0696
¥35.7306
最低: 1
倍数: 1
Si Through Hole TO-220AB-3 N-Channel 1 Channel 100 V 170 A 3.3 mOhms 20 V 4 V 135 nC - 55 C + 155 C 189 W Enhancement Tube
ROHM Semiconductor MOSFET TO220 650V 39A N-CH MOSFET 1,891库存量
¥33.7531
¥18.4416
¥16.7918
¥13.7295
最低: 1
倍数: 1
Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 8 A 300 mOhms 30 V 6.5 V 21 nC - 55 C + 150 C 54 W Enhancement Tube
ROHM Semiconductor MOSFET Transistor, MOSFET Nch, 60V(Vdss), 180A(Id), (4.5V Drive) 1,956库存量
¥68.9074
¥37.5499
¥36.8945
¥34.6571
最低: 1
倍数: 1
Si Through Hole TO-220AB-3 N-Channel 1 Channel 60 V 240 A 1.84 mOhms 20 V 2.5 V 160 nC - 55 C + 150 C 192 W Enhancement Tube
onsemi MOSFET SuperFET3 650V 67 mOhm 4,444库存量
¥70.8058
¥38.872
¥36.3069
最低: 1
倍数: 1
最大: 1,000
Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 44 A 67 mOhms 20 V 2.5 V 78 nC - 55 C + 150 C 46 W Enhancement SuperFET III Tube
IXYS MOSFET ISOPLUS N-CH 75V 120A 2,211库存量
¥242.4415
¥161.5448
最低: 1
倍数: 1
Si Through Hole ISOPLUS-i4-PAK-5 N-Channel 1 Channel 75 V 120 A 5.8 mOhms 30 V 2 V 178 nC - 55 C + 175 C 170 W Enhancement Tube

Infineon Technologies MOSFET MOSFT 200V 49A 40mOhm 156nCAC 22,869库存量
¥33.4141
¥21.8316
¥15.8765
¥13.3227
最低: 1
倍数: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 200 V 50 A 40 mOhms 20 V 4 V 156 nC - 55 C + 175 C 300 W Enhancement Tube
IXYS MOSFET TO220 200V 72A N-CH X3CLASS 3,498库存量
¥94.129
¥52.6128
¥48.477
¥47.8894
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 72 A 20 mOhms 20 V 2.5 V 55 nC - 55 C + 150 C 320 W Enhancement HiPerFET Tube

IXYS MOSFET 30 Amps 600V 4,499库存量
¥192.3938
¥126.3114
最低: 1
倍数: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 30 A 240 mOhms 20 V 2.5 V 335 nC - 55 C + 150 C 540 W Enhancement Linear L2 Tube
IXYS MOSFET TrenchP Power MOSFET 9,566库存量
¥40.115
¥24.9843
¥22.4983
¥20.2609
最低: 1
倍数: 1
Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 50 V 48 A 30 mOhms 15 V 4.5 V 53 nC - 55 C + 150 C 150 W Enhancement Tube
Vishay Semiconductors MOSFET 800V Vds 30V Vgs DPAK (TO-252) 64,468库存量
¥17.6958
¥11.1644
¥7.5258
¥6.102
最低: 1
倍数: 1
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 2.8 A 2.38 Ohms 30 V 4 V 9.8 nC - 55 C + 150 C 62.5 W Enhancement Tube

onsemi MOSFET SuperFET2 800V 1,462库存量
¥157.4881
¥102.6492
最低: 1
倍数: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 58 A 60 mOhms 20 V 2.5 V 350 nC - 55 C + 150 C 500 W Enhancement Tube
onsemi MOSFET N-Channel PwrTrench 100V 50A 15mOhm 26,216库存量
¥29.5269
¥14.9725
¥13.1532
¥11.2548
最低: 1
倍数: 1
最大: 800
Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 50 A 12.5 mOhms 20 V 2 V 21 nC - 55 C + 175 C 91 W Enhancement PowerTrench Tube
IXYS MOSFET N-CH MOSFETS (D2) 1000V 6A 3,593库存量
¥90.0723
¥57.9803
¥55.1666
¥53.7654
最低: 1
倍数: 1
Si SMD/SMT TO-263AA-3 N-Channel 1 Channel 1 kV 6 A 2.2 Ohms 20 V 2.5 V 95 nC - 55 C + 150 C 300 W Depletion Tube
IXYS MOSFET TenchP Power MOSFET 2,725库存量
¥95.8692
¥53.9349
¥49.7087
¥49.3019
最低: 1
倍数: 1
Si Through Hole TO-220-3 P-Channel 1 Channel 200 V 32 A 130 mOhms 15 V 4 V 185 nC - 55 C + 150 C 300 W Enhancement Tube
Vishay Semiconductors MOSFET TO220 100V 4A P-CH MOSFET
75,754库存量
¥13.4018
¥9.3451
¥5.6048
¥4.7347
最低: 1
倍数: 1
Si Through Hole TO-220-3 P-Channel 1 Channel 100 V 4 A 1.2 Ohms 20 V 4 V 8.7 nC - 55 C + 175 C 43 W Enhancement Tube

onsemi MOSFET SF3 650V 50MOHM 1,765库存量
¥135.5661
¥84.7048
最低: 1
倍数: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 58 A 50 mOhms 30 V 3 V 125 nC - 55 C + 150 C 378 W Enhancement SuperFET III Tube
ROHM Semiconductor MOSFET TO220 650V 165A N-CH MOSFET 1,985库存量
¥77.8344
¥42.6801
¥39.2901
¥37.2222
最低: 1
倍数: 1
Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 23 A 71 mOhms 30 V 6.5 V 80 nC - 55 C + 150 C 100 W Enhancement Tube
ROHM Semiconductor MOSFET Transistor, MOSFET Nch, 60V(Vdss), 70A(Id), (4.5V Drive) 1,889库存量
¥39.5387
¥20.3513
¥18.532
¥16.2155
最低: 1
倍数: 1
Si Through Hole TO-220AB-3 N-Channel 1 Channel 60 V 105 A 4.6 mOhms 20 V 2.5 V 47 nC - 55 C + 150 C 89 W Enhancement Tube
ROHM Semiconductor MOSFET Transistor, MOSFET Nch, 150V(Vdss), 50A(Id), (6.0V, 10V Drive) 1,796库存量
¥40.6122
¥26.9618
¥19.1874
¥18.3625
最低: 1
倍数: 1
Si Through Hole TO-220AB-3 N-Channel 1 Channel 150 V 50 A 29 mOhms 20 V 4 V 16.7 nC - 55 C + 150 C 89 W Enhancement Tube