Tube AEC-Q100 碳化硅MOSFET

结果: 8
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 29 mOhm typ., 60 A 187库存量
¥116.955
¥78.3316
¥72.6251
¥61.7884
最低: 1
倍数: 1
Through Hole HiP-247-4 1 Channel 650 V 60 A 29 mOhms - 18 V, + 18 V 4.2 V 51 nC - 55 C + 200 C 313 W Enhancement AEC-Q100


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A 680库存量
600预期 2027/2/19
¥116.3787
¥79.326
¥69.4837
最低: 1
倍数: 1
Through Hole HiP-247-4 1 Channel 1.2 kV 40 A 54 mOhms - 18 V, + 18 V 4.2 V 56 nC - 55 C + 200 C 312 W Enhancement AEC-Q100


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A
600预期 2027/4/16
¥110.9208
¥62.9523
¥58.4775
最低: 1
倍数: 1
Through Hole HiP-247-4 1 Channel 650 V 30 A 72 mOhms - 18 V, + 18 V 4.2 V 32 nC - 55 C + 200 C 210 W Enhancement AEC-Q100
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 8.5 mOhm typ., 239 A in a STPAK high creepage package
9预期 2026/11/2
¥635.173
¥524.8285
¥479.5042
最低: 1
倍数: 1
Through Hole STPAK-4 1 Channel 1.2 kV 239 A 8.5 mOhms - 10 V, + 22 V 4.4 V 304 nC - 55 C + 200 C 994 W AEC-Q100
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A
Through Hole HiP247-3 1 Channel 650 V 55 A 27 mOhms - 10 V, 22 V 4.2 V 76 nC - 55 C + 200 C 398 W Enhancement AEC-Q100
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 19.2 mOhm typ., 90 A in a HiP247-4 package
Through Hole HiP247-4 1 Channel 1.2 kV 90 A 26 mOhms - 10 V, + 22 V 4.2 V 120 nC - 55 C + 200 C 486 W AEC-Q100
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A
AEC-Q100
STMicroelectronics SCT040W65G3AG
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 45 mOhm typ., 30 A
AEC-Q100