LP8868VQDMTRQ1

Texas Instruments
595-LP8868VQDMTRQ1
LP8868VQDMTRQ1

制造商:

说明:
LED照明驱动器IC FINISHED GOOD FOR KA NAS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
47 mA
VSON-14
65 V
4.5 V
100 kHz to 2.2 MHz
0 V to 63 V
LP8868V
- 40 C
+ 125 C
商标: Texas Instruments
调光: Analog, PWM
特点: Hybrid and Flexible Dimming
输入电压: 4.5 V to 65 V
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Open Drain
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
类型: Multi Topology LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP8868-Q1多拓扑LED驱动器

Texas Instruments LP8868-Q1多拓扑LED驱动器是一款具有电感快速调光功能的4A非同步多拓扑驱动器,可在4.5V至65V的宽输入电压范围内工作。这些LED驱动器的开关频率可在100kHz至2.2MHz范围内进行配置,并具有可选的扩频功能,可实现更好的EMI性能。LP8868-Q1系列还支持标准阴极连接和单层PCB设计。这些驱动器非常适合汽车信息娱乐系统、汽车组合仪表、抬头显示器(HUD)和汽车照明。LP8868-Q1器件符合汽车应用类AEC-Q100标准。

库存量: 2,982

库存:
2,982 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.7469 ¥22.75
¥16.9613 ¥169.61
¥15.5488 ¥388.72
¥13.9781 ¥1,397.81
¥13.1532 ¥3,288.30
¥12.8255 ¥6,412.75
¥12.3283 ¥12,328.30
¥11.7407 ¥35,222.10
¥11.4921 ¥68,952.60