STM8S208MBT6B

STMicroelectronics
511-STM8S208MBT6B
STM8S208MBT6B

制造商:

说明:
8位微控制器 -MCU PERF LINE 24 MHZ STM 8-BIT MCU 128 KB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 8位微控制器 -MCU
RoHS:  
STM8
128 kB
6 kB
LQFP-80
24 MHz
10 bit
68 I/O
2.95 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8S208MB
Tray
商标: STMicroelectronics
接口类型: CAN, I2C, SPI, UART
湿度敏感性: Yes
ADC通道数量: 16 Channel
计时器/计数器数量: 6 Timer
处理器系列: STM8S20x
产品类型: 8-bit Microcontrollers - MCU
程序存储器类型: EEPROM
工厂包装数量: 540
子类别: Microcontrollers - MCU
单位重量: 640 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM8S 8-bit Microcontroller

The STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.

库存量: 1,085

库存:
1,085 可立即发货
生产周期:
40 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.0033 ¥66.00
¥48.477 ¥484.77
¥45.1661 ¥1,129.15
¥39.7082 ¥3,970.82
¥37.6403 ¥9,410.08
¥33.8322 ¥18,269.39
¥28.4534 ¥30,729.67
¥28.2048 ¥76,152.96