放大器 IC

结果: 5,731
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 封装 / 箱体 安装风格 SR - 转换速率 电源电压-最大 GBP-增益带宽产品 通道数量
Analog Devices 电流灵敏放大器 C Sense Amp, Ref & Comp w/ POR

MSOP-8 SMD/SMT 60 V 1 MHz 1 Channel
Analog Devices 差分放大器 Very L N, Diff Amp & 2.5MHz Lpass Filt

DFN-12 SMD/SMT 11 V 1 Channel
Analog Devices 电流灵敏放大器 Wide Rng I2C Pwr, Ch & Energy Mon

MSOP-16 SMD/SMT 100 V 1 Channel
Analog Devices 特殊用途放大器 2x Matched Amps w/ Digly Progmable Gain

MSOP-10 SMD/SMT 16 V/us 10.5 V 11 MHz 2 Channel
Analog Devices 高速运算放大器 QUAD LOW PWR JFET OP AMP

SOIC-14 SMD/SMT 9 V/us 36 V 4 MHz 4 Channel
Analog Devices 运算放大器 - 运放 MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP

SOIC-14 SMD/SMT 300 mV/us 12 V 450 kHz 4 Channel
Analog Devices 运算放大器 - 运放 CMOS RAIL/RAIL INPUT/OUTPUT OP AMP

MSOP-8 SMD/SMT 5 V/us 6 V 3 MHz 2 Channel
Analog Devices 运算放大器 - 运放 QUAD CMOS RAIL-TO-RAIL OP AMP

TSSOP-14 SMD/SMT 5 V/us 6 V 3 MHz 4 Channel
Analog Devices 视频放大器 L Pwr Video Diff Amp

PDIP-8 Through Hole 220 V/us 18 V 180 MHz 1 Channel
Analog Devices 精密放大器 2uA Max, AV =5 2x Over-The-Top Prec R2R

PDIP-8 Through Hole 5 mV/us 36 V 12 kHz 2 Channel
Analog Devices 精密放大器 17 A Max, Dual, Single Supply, Precision Op Amps

PDIP-8 Through Hole 40 mV/us 44 V 85 kHz 2 Channel
Analog Devices 高速运算放大器 Dual 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current

SOIC-8 SMD/SMT 1.5 kV/us 12.6 V 220 MHz 2 Channel
Analog Devices 特殊用途放大器 2x Matched Amps w/ Digly Progmable Gain

MSOP-10 SMD/SMT 16 V/us 10.5 V 11 MHz 2 Channel
Analog Devices 特殊用途放大器 2x Progmable Gain Amps w/ Serial Dig Int

DFN-12 SMD/SMT 16 V/us 10.5 V 30 MHz 2 Channel
Analog Devices 对数放大器 I.C. LOG AMP IC
CLCC-20 SMD/SMT 7.5 V 1 Channel
Analog Devices 仪表放大器 Pgm Sensor Amp W/EMI Filters

LFCSP-16 SMD/SMT 1.2 V/us 5.5 V 8 MHz 1 Channel
Analog Devices 模拟比较器 Tiny uP, L V 2x Comps

SOT-23-8 SMD/SMT 5.5 V 2 Channel
Analog Devices 电流灵敏放大器 Hi V, Bi-dir C Sense Amp

MSOP-8 SMD/SMT 3 V/us 5.5 V 2 MHz 1 Channel
Analog Devices 差分放大器 minSO G=20dB LO DISTORT'N 1.2GHz DiffAmp

MSOP-8 SMD/SMT 2000 V/us 10 V 1 GHz 1 Channel
Analog Devices 视频放大器 40MHz Video Fader & DC Gain Controlled

PDIP-14 Through Hole 300 V/us 36 V 40 MHz 1 Channel
Analog Devices 差分放大器 230V Common Mode Voltage G = 10 Difference Amplifier

DFN-14 SMD/SMT 4.1 V/us 50 V 300 kHz 1 Channel
Analog Devices 视频放大器 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid

DFN-16 SMD/SMT 2200 V/us 7.5 V 500 MHz 3 Channel

Analog Devices 运算放大器 - 运放 Quad 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers

SMD/SMT 3.5 mV/us 5.25 V 20 kHz 1 Channel
Analog Devices 精密放大器 2x 1.8V, 13uA Prec R2R Op Amp

DFN-10 SMD/SMT 15 mV/us 18 V 50 kHz 2 Channel
Analog Devices 仪表放大器 Prec, uP, 1x S Instr Amp (Fixed Gain = 1

PDIP-8 Through Hole 100 mV/us 44 V 370 kHz 1 Channel