模拟比较器

结果: 480
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 输出类型 响应时间 比较器类型 电源电压-最小 电源电压-最大 工作电源电流 每个通道的输出电流 Vos - 输入偏置电压 Ib - 输入偏流 最小工作温度 最大工作温度 系列 封装
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT LFCSP-12 1 Channel CMOS, TTL 3 ns General Purpose with Latch 2.5 V 5.5 V 3.6 mA 50 mA 5 mV 5 uA - 40 C + 125 C ADCMP603 Waffle
Analog Devices 模拟比较器 Rail t1 rail,sing chan, TTL/CMOS Compara

SMD/SMT LFCSP-12 1 Channel LVDS 1.6 ns General Purpose with Latch 2.5 V 5.5 V 17 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP605 Waffle
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT MSOP-8 1 Channel CMOS, TTL 40 ns General Purpose 2.5 V 5.5 V 1.1 mA 50 mA 5 mV 400 nA - 40 C + 125 C ADCMP609 Tube
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT MSOP-8 1 Channel CMOS, TTL 40 ns General Purpose 2.5 V 5.5 V 1.1 mA 50 mA 5 mV 400 nA - 40 C + 125 C ADCMP609 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 CMP04FS-REEL

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 300 ns General Purpose - 300 mV 36 V 2 mA 1 mV 100 nA - 40 C + 85 C CMP04 Tube
Analog Devices 模拟比较器 CMP401GS-REEL

SMD/SMT SOIC-16 4 Channel CMOS, TTL General Purpose 16 V 2 mA 3 mV 3 uA - 40 C + 125 C CMP401 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 CMP402GS-REEL

SMD/SMT SOIC-16 4 Channel Open Drain 65 ns General Purpose 7 V 16 V 2.25 mA 3.2 mA 4 mV 4 uA - 40 C + 125 C CMP402 Tube
Analog Devices 模拟比较器 Comparator-PECL 13GHz

SMD/SMT QSOP-16 1 Channel RSPECL 85 ps General Purpose with Latch 1.8 V 3.465 V 9 mA 45 mA 5 mV 15 uA - 40 C + 85 C HMC674 Cut Tape
Analog Devices 模拟比较器 Comparator-CMl 13GHz

SMD/SMT QFN-16 1 Channel CML 100 ps General Purpose with Latch - 500 mV 4 V 9 mA 8 mA 5 mV 15 uA - 40 C + 85 C HMC675 Cut Tape
Analog Devices 模拟比较器 20 Gbps Clock Compar w/RSPECL out Stage

SMD/SMT SMT-16 1 Channel RSPECL 120 ps Differential 1.8 V 3.465 V 11 mA 40 mA 5 mV 15 uA - 40 C + 85 C HMC874 Cut Tape
Analog Devices 模拟比较器 20 Gbps Clock Compar w/RSPECL out Stage

SMD/SMT SMT-16 1 Channel General Purpose HMC874 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 V Comp

Through Hole PDIP-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA 0 C + 70 C LT1011 Tube
Analog Devices 模拟比较器 V Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA - 40 C + 85 C LT1011 Tube
Analog Devices 模拟比较器 Ultra Fast Prec 10ns Comp

Through Hole PDIP-8 1 Channel CMOS, TTL 10 ns Precision 4.5 V 10 V 25 mA 20 mA 1 mV 13 uA - 40 C + 85 C LT1016 Tube
Analog Devices 模拟比较器 uP 2x Comp

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA 0 C + 70 C LT1017 Tube
Analog Devices 模拟比较器 uP 2x Comp

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.2 V 40 V 30 uA 400 uV LT1017 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 uP 2x Comp

Through Hole PDIP-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 130 uA 70 mA 400 uV 110 nA 0 C + 70 C LT1018 Tube
Analog Devices 模拟比较器 uP 2x Comp

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 130 uA 70 mA 400 uV 110 nA - 40 C + 85 C LT1018 Tube
Analog Devices 模拟比较器 12ns, 1x S Ground-Sensing Comp

Through Hole PDIP-8 1 Channel CMOS, TTL 12 ns General Purpose 4.5 V 10 V 38 mA 10 mA 1 mV 20 uA 0 C + 70 C LT1116 Tube
Analog Devices 模拟比较器 12ns, 1x S Ground-Sensing Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 ns General Purpose 4.5 V 10 V 27 mA 10 mA 1 mV 20 uA 0 C + 70 C LT1116 Tube
Analog Devices 模拟比较器 7ns, L Pwr, 1x S, Ground-Sensing Comp

SMD/SMT MSOP-8 1 Channel CMOS, TTL 5 ns General Purpose with Latch 4.5 V 10 V 6 mA 4 mA 800 uV 7 uA 0 C + 70 C LT1394 Tube
Analog Devices 模拟比较器 60ns, L Pwr,1x S, Ground-Sensing Comp

SMD/SMT MSOP-8 1 Channel CMOS, TTL 50 ns General Purpose with Latch 4.5 V 10 V 450 uA 4 mA 800 uV 350 nA 0 C + 70 C LT1671 Tube
Analog Devices 模拟比较器 60ns, L Pwr,1x S, Ground-Sensing Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 50 ns General Purpose with Latch 4.5 V 10 V 450 uA 4 mA 800 uV 350 nA 0 C + 70 C LT1671 Tube
Analog Devices 模拟比较器 60ns, L Pwr,1x S, Ground-Sensing Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 800 uA 800 uV LT1671 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 2x 4.5ns R2R Comps

SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA 0 C + 70 C LT1712 Tube