模拟比较器

结果: 480
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 输出类型 响应时间 比较器类型 电源电压-最小 电源电压-最大 工作电源电流 每个通道的输出电流 Vos - 输入偏置电压 Ib - 输入偏流 最小工作温度 最大工作温度 系列 封装
Analog Devices 模拟比较器 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS

SMD/SMT SC-70-6 1 Channel CMOS, TTL 2.9 ns General Purpose 2.45 V 5.25 V 4.5 uA 22 mA 1.2 mV 2.5 uA - 40 C + 85 C LTC6752 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS

SMD/SMT SC-70-6 1 Channel CMOS, TTL 2.45 V 5.25 V 4.5 uA 1.2 mV LTC6752 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 CMP401GRU-REEL

SMD/SMT TSSOP-16 4 Channel CMOS, TTL 23 ns General Purpose 7 V 16 V 2 mA 3.2 mA 3 mV 3 uA - 40 C + 125 C CMP401 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 V Comp

Through Hole PDIP-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 300 uV 50 nA 0 C + 70 C LT1011 Tube
Analog Devices 模拟比较器 V Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA 0 C + 70 C LT1011 Tube
Analog Devices 模拟比较器 V Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 4 mA 50 mA 600 uV 0 C + 70 C LT1011 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Ultra Fast Prec 10ns Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 10 ns Precision 4.5 V 10 V 25 mA 20 mA 1 mV 13 uA - 40 C + 85 C LT1016 Tube
Analog Devices 模拟比较器 Ultra Fast Prec 10ns Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 35 mA 1 mV LT1016 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 uP 2x Comp

Through Hole PDIP-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA - 40 C + 85 C LT1017 Tube
Analog Devices 模拟比较器 uP 2x Comp

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA - 40 C + 85 C LT1017 Tube
Analog Devices 模拟比较器 uP 2x Comp

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.2 V 40 V 30 uA 400 uV LT1017 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 7ns, L Pwr, 1x S, Ground-Sensing Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 5 ns General Purpose with Latch 4.5 V 10 V 6 mA 4 mA 800 uV 7 uA 0 C + 70 C LT1394 Tube
Analog Devices 模拟比较器 7ns, L Pwr, 1x S, Ground-Sensing Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 8.5 uA 800 uV LT1394 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 7ns, L Pwr, 1x S, Ground-Sensing Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 5 ns General Purpose with Latch 4.5 V 10 V 6 mA 4 mA 800 uV 7 uA - 40 C + 85 C LT1394 Tube
Analog Devices 模拟比较器 7ns, L Pwr, 1x S, Ground-Sensing Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 8.5 uA 800 uV LT1394 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 60ns, L Pwr,1x S, Ground-Sensing Comp

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 V 10 V 800 uA 800 uV LT1671 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 60ns, L Pwr,1x S, Ground-Sensing Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 50 ns General Purpose with Latch 4.5 V 10 V 450 uA 4 mA 800 uV 350 nA - 40 C + 85 C LT1671 Tube
Analog Devices 模拟比较器 Single/Dual, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators

SMD/SMT SSOP-16 2 Channel CMOS, TTL 2.4 V 12 V 4 mA 500 uV LT1714 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Single/Dual, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators

SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA - 40 C + 85 C LT1714 Tube
Analog Devices 模拟比较器 4ns, 150MHz 2x Comp w/ Independent In/Ou

SMD/SMT MSOP-10 2 Channel CMOS, TTL 4 ns General Purpose 2.7 V 12 V 1 mA 10 mA 400 uV 6 uA - 40 C + 125 C LT1715 Tube
Analog Devices 模拟比较器 44V Over-The-Top, uW, Prec RR Input Comp

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3 us Precision 2.7 V 44 V 40 uA 20 mA 300 uV 75 nA - 40 C + 125 C LT1716 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 2.7 V 10.5 V 4.2 mA 400 uV LT1719 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA - 40 C + 85 C LT1719 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA - 40 C + 85 C LT1719 Tube
Analog Devices 模拟比较器 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs

SMD/SMT DFN-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1720 Tube