Analog Devices 模拟比较器

结果: 480
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 输出类型 响应时间 比较器类型 电源电压-最小 电源电压-最大 工作电源电流 每个通道的输出电流 Vos - 输入偏置电压 Ib - 输入偏流 最小工作温度 最大工作温度 系列 封装
Analog Devices 模拟比较器 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS

SMD/SMT SOT-23-5 1 Channel CMOS, TTL Window 2.45 V 3.5 V 4.5 mA 22 mA, 30 mA 1.2 mV 2.1 uA - 55 C + 125 C LTC6752 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 HIGH SPEED COMPARATOR IC

SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 600 uV 5 uA 0 C + 70 C AD790 Tube
Analog Devices 模拟比较器 HIGH SPEED COMPARATOR IC

SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 6.4 mA 1.5 mV 5 uA 0 C + 70 C AD790 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 HIGH SPEED COMPARATOR IC

SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 1.5 mV 5 uA - 55 C + 125 C AD790 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 R/R Fst Sngl 2.5V-5.5V Supp, LVDS Comp

SMD/SMT LFCSP-12 1 Channel LVDS 1.6 ns General Purpose 2.5 V 5.5 V 3 mA 50 mA 2 mV 5 uA - 40 C + 125 C AD8465 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 R-R InputTTL/CMOSOut,Comparitor

SMD/SMT SC-70-6 1 Channel CMOS, TTL 60 ns General Purpose 2.5 V 5.5 V 800 uA 50 mA 10 mV 4 uA - 40 C + 125 C AD8468 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 SINGLE, SINGLE SUPPLY 5NS COMPARATOR

Through Hole PDIP-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Tube
Analog Devices 模拟比较器 INGLE, SINGLE SUPPLY 5NS COMPARATOR

SMD/SMT SOIC-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Tube
Analog Devices 模拟比较器 SINGLE, SINGLE SUPPLY 5NS COMPARATOR

SMD/SMT SOIC-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 QUAD, SINGLE SUPPLY 5NS COMPARATOR

SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 7 mA 40 mA 3 mV 4 uA - 40 C + 85 C AD8564 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 DUAL, HIGH SPEED COMPARATOR

SMD/SMT TSSOP-14 2 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8612 Tube
Analog Devices 模拟比较器 Single Comparator and reference

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose ADCMP394 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Dual High Speed PECL Comparator

SMD/SMT QSOP-20 2 Channel PECL 500 ps General Purpose 2.5 V 5 V 70 mA 30 mA 10 mV 10 uA - 40 C + 85 C ADCMP562 Tube
Analog Devices 模拟比较器 Dual High Speed PECL Comparator

SMD/SMT QSOP-20 2 Channel PECL 500 ps General Purpose - 5.2 V 5 V 23 mA 30 mA 3 mV 10 uA - 40 C + 85 C ADCMP562 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 DUAL CHANNEL HIGH SPEED COMPARATOR

SMD/SMT PLCC-20 2 Channel ECL 300 ps General Purpose with Latch 4.75 V 5.25 V 18 mA 30 mA 6 mV 40 uA - 40 C + 85 C GAD53519 Tube
Analog Devices 模拟比较器 Single Supply, CML on XFCB3.0-

SMD/SMT LFCSP-16 1 Channel CML 150 ps General Purpose with Latch 3.1 V 5.4 V 52 mA 20 mA 5 mV 25 uA - 40 C + 85 C ADCMP572 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 \Single Supply, PECL on XFCB3.0

SMD/SMT LFCSP-16 1 Channel RSPECL 150 ps General Purpose with Latch 3.1 V 5.4 V 80 mA 35 mA 5 mV 25 uA - 40 C + 85 C ADCMP573 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Dual Supply, PECL on XFCB3.0

SMD/SMT LFCSP-16 1 Channel CML, ECL, NECL, PECL 35 ps General Purpose with Latch - 5.5 V 5.5 V 8 mA 40 mA 10 mV 30 uA - 40 C + 85 C ADCMP582 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Dual Supply, PECL on XFCB3.0

SMD/SMT LFCSP-16 1 Channel CML, ECL, NECL, PECL 35 ps General Purpose - 5.5 V 5.5 V 75 mA 40 mA 10 mV 30 uA - 40 C + 85 C ADCMP582 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT SC-70-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT SC-70-6 1 Channel CMOS, TTL 3.5 ns General Purpose with Latch 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP601 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT SC-70-6 1 Channel CMOS, TTL 3.5 ns General Purpose with Latch 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP601 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT MSOP-8 1 Channel CMOS, TTL 3.5 ns General Purpose with Latch 2.5 V 5.5 V 3 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP602 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT SC-70-6 1 Channel LVDS 1.6 ns General Purpose 2.5 V 5.5 V 21 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP604 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT SC-70-6 1 Channel LVDS 1.6 ns General Purpose 2.5 V 5.5 V 17 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP604 Reel, Cut Tape, MouseReel