SOT-23-5 模拟比较器

结果: 259
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 输出类型 响应时间 比较器类型 电源电压-最小 电源电压-最大 工作电源电流 每个通道的输出电流 Vos - 输入偏置电压 Ib - 输入偏流 最小工作温度 最大工作温度 系列 封装

Analog Devices / Maxim Integrated 模拟比较器 Low-Power Comparators with Precision Ref

SMD/SMT SOT-23-5 1 Channel Open Drain 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9644 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 Low-Power Comparators with Precision Ref

SMD/SMT SOT-23-5 4 Channel Push-Pull 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9646 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 SC70, 1.6V, Nanopower, Beyond-the-Rails

SMD/SMT SOT-23-5 1 Channel Open Drain 45 us General Purpose 1.6 V 5.5 V 350 nA 35 mA 5 mV 1 nA - 40 C + 85 C MAX9120 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 SOT23, 1.8V, Nanopower, Beyond-the-Rails

SMD/SMT SOT-23-5 1 Channel Open Drain 120 us General Purpose with Reference 1.8 V 5.5 V 750 nA 50 mA 5 mV 1 nA - 40 C + 85 C MAX918 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 Micropower, Single-Supply, UCSP/SOT23 Co

SMD/SMT SOT-23-5 1 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 40 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9040 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 44V Over-The-Top, uW, Prec RR Input Comp

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3 us Precision 2.7 V 44 V 40 uA 20 mA 300 uV 75 nA - 40 C + 85 C LT1716 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 Low-Cost, Ultra-Small, Single/Dual/Quad

SMD/SMT SOT-23-5 1 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV - 40 C + 125 C MAX9031 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 300 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9140 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 Single/Dual/Quad, Ultra-High-Speed, +3V/

SMD/SMT SOT-23-5 1 Channel Push-Pull 4.5 ns General Purpose 2.7 V 5.5 V 6.5 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX999 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 uP, L V Comp w/ 400mV Ref

SMD/SMT SOT-23-5 1 Channel Open Collector 1.4 V 18 V 6.5 uA 5 mV LT6703 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 uP, L V Comp w/ 400mV Ref

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 17 uA 5 mA 5 mV 45 nA - 40 C + 125 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 uP, L V Comp w/ 400mV Ref

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 uP, L V Comp w/ 400mV Ref

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS

SMD/SMT SOT-23-5 1 Channel CMOS, TTL Window 2.45 V 3.5 V 4.5 mA 22 mA, 30 mA 1.2 mV 2.1 uA - 55 C + 125 C LTC6752 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 44V Over-The-Top, uW, Prec RR Input Comp

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3 us Precision 2.7 V 44 V 40 uA 20 mA 300 uV 75 nA - 40 C + 125 C LT1716 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 2.9 ns General Purpose 2.45 V 5.25 V 4.5 mA 22 mA 1.2 mV 2.5 uA - 40 C + 85 C LTC6752 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 Micropower, Ultra-Small, Single/Dual/Qua

SMD/SMT SOT-23-5 1 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 80 nA - 40 C + 125 C MAX9021 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 Low-Cost, Ultra-Small, Single/Dual/Quad

SMD/SMT SOT-23-5 1 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9031 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 Ultra-Small, Low-Power Single Comparator

SMD/SMT SOT-23-5 1 Channel Push-Pull 15 us General Purpose with Reference 1 V 5.5 V 600 nA 1.2 mA 6 mV 15 nA - 40 C + 85 C MAX9064 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 +1.0V Micropower SOT23 Comparators

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 1 V 5.5 V 5 uA 28 mA 10 mV 15 nA - 40 C + 85 C MAX9100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 400 uA 4 mA 6 mV 350 nA - 40 C + 125 C MAX9140 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 SOT23, 1.8V, Nanopower, Beyond-the-Rails

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 us General Purpose with Reference 1.8 V 5.5 V 750 nA 8 mA 5 mV 1 nA - 40 C + 85 C MAX917 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 SOT23, 1.8V, Nanopower, Beyond-the-Rails

SMD/SMT SOT-23-5 1 Channel Open Drain 120 us Precision 1.8 V 5.5 V 380 nA 50 mA 5 mV 1 nA - 40 C + 85 C MAX920 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 General-Purpose, Low-Voltage, TinyPack C

SMD/SMT SOT-23-5 4 Channel Push-Pull 120 ns General Purpose 2.7 V 5.5 V 100 uA 35 mA 7 mV 400 nA - 40 C + 125 C MAX9648 Reel, Cut Tape, MouseReel