NJU7870VB3Z2-TE1

Nisshinbo
848-NJU7870VB3Z2-TE1
NJU7870VB3Z2-TE1

制造商:

说明:
差分放大器 Amplifier for resolver excitation

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nisshinbo Micro Devices
产品种类: 差分放大器
RoHS:  
2 Channel
1.5 V/us
18 mA, 30 mA
5.5 V
2.4 V
4.5 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-16
Reel
Cut Tape
商标: Nisshinbo
增益V/V: 1 V/V
Pd-功率耗散: 1.2 W
产品: Amplifiers
产品类型: Differential Amplifiers
关闭: Shutdown
工厂包装数量: 2000
子类别: Amplifier ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NJU7870 Differential Amplifier IC

Nisshinbo NJU7870 Differential Amplifier IC Includes an integrated resolver excitation function and is housed in an SSOP16-B3 package. This amplifier IC features a built-in 2-channel excitation circuit for differential voltage input and differential current output. It is possible to control each circuit from the external input and combine it with resolver systems, such as 1-phase or 2-phase excitation. Additionally, the NJU7870 achieves high-precision performance matching for each phase, which can be challenging to accomplish with a discrete configuration. The NJU7870 amplifier IC features a 4.5mA typical supply current, 2.4V to 5.5V operating voltage range, and -40°C to 125°C operating temperature range. Typical applications include angle resolver.

库存量: 1,011

库存:
1,011 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥20.5095 ¥20.51
¥15.3002 ¥153.00
¥13.9781 ¥349.45
¥12.4865 ¥1,248.65
¥11.8311 ¥2,957.78
¥11.413 ¥5,706.50
¥11.1644 ¥11,164.40
整卷卷轴(请按2000的倍数订购)
¥10.0909 ¥20,181.80
¥9.8423 ¥39,369.20