SOIC-8 Reel 差分放大器

结果: 121
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 通道数量 GBP-增益带宽产品 SR - 转换速率 CMRR - 共模抑制比 每个通道的输出电流 Ib - 输入偏流 Vos - 输入偏置电压 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 安装风格 封装 / 箱体 资格 封装
Analog Devices 差分放大器 Sngl Supply Hgh Cmn Mode Diff Amp

AD8206 1 Channel 100 kHz 76 dB 2 mV 5.5 V 4.5 V - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 High Voltage Precision Diff Amp

AD8208 1 Channel 80 dB 50 nA 20 uV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices 差分放大器 High Temp/Voltage Precision DiffAmp

AD8208 1 Channel 80 dB 20 uV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices 差分放大器 3 MHz, bi-directional 65V Diff Amp

AD8216 1 Channel 3 MHz 90 dB 500 uV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices 差分放大器 3 MHz, bi-directional 65V Diff Amp

AD8216 1 Channel 3 MHz 90 dB 500 uV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 G 3 1 MHz Diff Amp

AD8216 1 Channel 3 MHz 90 dB 500 uV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 High BW, Dual Diff Amp

AD8274 1 Channel 10 MHz 20 V/us 77 dB 700 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 Single G=1 LowPower,WideInputRange

AD8276 1 Channel 1.1 V/us 86 dB 200 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Single G=1 LowPower,WideInputRange

AD8276 1 Channel 1.1 V/us 86 dB 200 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2

AD8278 1 Channel 1.4 V/us 80 dB 100 uV 36 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2

AD8278 1 Channel 1.4 V/us 80 dB 100 uV 36 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Sub 10M W ADC Driver for PULSAR Family

ADA4940-1 1 Channel 260 MHz 95 V/us 1.6 uA 350 uV 7 V 3 V 1.18 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 Single Supply 16 to18 bit Diff ADC Drvr

ADA4941-1 1 Channel 30 MHz 22 V/us 4.5 uA 400 uV 12 V 2.7 V 2.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 250V In Rng G = 1, 10, uP, Diff Amp

LT1990 1 Channel 100 kHz 0.55 V/us 75 dB 9 mA 36 V 2.4 V 140 uA SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 250V In Rng G = 1, 10, uP, Diff AmpLT1

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 250V In Rng G = 1, 10, uP, Diff Amp

LT1990 1 Channel 100 kHz 0.55 V/us 75 dB 9 mA 36 V 2.4 V 140 uA SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 250V Input Range, 100kHz, G =10, Micropower, Difference Amplifier

LT1990-10 1 Channel 1 V/us 72 dB 20 mA 800 mV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 Very L N, Diff Amp & 5MHz Lpass Filt

LT6600-5 1 Channel 5 MHz 61 dB 30 uA 11 V 2.7 V 28 mA SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 Very L N, Diff Amp & 5MHz Lpass Filt

LT6600-5 1 Channel 5 MHz 61 dB 30 uA 11 V 2.7 V 28 mA SMD/SMT SOIC-8 Reel
Texas Instruments 差分放大器 Radiation-tolerant h igh common-mode vol
1 Channel 5 V/us 100 dB 18 V 4 V - 55 C + 125 C SMD/SMT SOIC-8 Reel
Analog Devices / Maxim Integrated 差分放大器 Micropower, Single-Supply, Rail-to-Rail

MAX4198 1 Channel 74 dB 100 nA 500 uV 7.5 V 2.7 V - 40 C + 85 C SMD/SMT SOIC-8 Reel