SOIC-8 差分放大器

结果: 214
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 通道数量 GBP-增益带宽产品 SR - 转换速率 CMRR - 共模抑制比 每个通道的输出电流 Ib - 输入偏流 Vos - 输入偏置电压 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 安装风格 封装 / 箱体 资格 封装
Analog Devices 差分放大器 Ultralow Power, Low Distortion, Fully Differential ADC Drivers

ADA4940-1 1 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 Single Supply 16 to18 bit Diff ADC Drvr

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 Single Supply 16 to18 bit Diff ADC Drvr

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 250V In Rng G = 1, 10, uP, Diff Amp

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 250V In Rng G = 1, 10, uP, Diff Amp

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 250V In Rng G = 1, 10, uP, Diff Amp

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 250V In Rng G = 1, 10, uP, Diff Amp

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 Very L N, Diff Amp & 2.5MHz Lpass Filt

LT6600-2.5 1 Channel 63 dB - 15 uA 11 V 2.7 V 26 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 Very L N, Diff Amp & 2.5MHz Lpass Filt

LT6600-2.5 1 Channel 63 dB - 15 uA 11 V 2.7 V 26 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 Very L N, Diff Amp & 5MHz Lpass Filt

LT6600-5 1 Channel 61 dB - 30 uA 11 V 2.7 V 28 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 SOIC 275MHz High-Speed Diff'l Receiver

AD8129 1 Channel 200 MHz 1060 V/us 110 dB 40 mA 2 uA 200 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 SOIC Lo-Cost Hi-Spd Differential Driver

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 Low Power/Cost Diff.10-12 Bit ADC Driver

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 2.6 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 SOIC Lo-Distort'n Diffl I/O 500MHz Pb-Fr

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Hgh Cmn mode Vltg Diff Amp

AD8202 1 Channel 50 kHz 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices 差分放大器 Single Supply Difference Amp-AD-MCMV

AD8202 1 Channel 50 kHz 0.28 V/us 82 dB 40 nA 2 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 42V Single Supply Diff Amp

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices 差分放大器 High CMN Mode Sngl Supply Bidir Diff Amp

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices 差分放大器 Single Supply Diff Amp w/Bipolar Output

AD8206 1 Channel 100 kHz 0.5 V/us 76 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 High Temp/Voltage Precision DiffAmp

AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices 差分放大器 High BW, Dual Diff Amp

AD8274 1 Channel 10 MHz 20 V/us 83 dB 90 mA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 Single G=1 LowPower,WideInputRange

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 Single G=1 LowPower,WideInputRange

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2

AD8278 1 Channel 1 MHz 1.4 V/us 80 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2

AD8278 1 Channel 1 MHz 1.4 V/us 80 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel