Cut Tape 隔离放大器

结果: 110
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 通道数量 绝缘电压 隔离类型 GBP-增益带宽产品 3dB带宽 CMRR - 共模抑制比 Ib - 输入偏流 Vos - 输入偏置电压 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 安装风格 封装 / 箱体 资格 封装
Analog Devices 隔离放大器 2.5kV High Stability Isolated Error Amp

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 隔离放大器 High Stability Isolated Error Amplifier

ADUM4195-1 1 Channel 210 kHz 12 nA 5.5 V 4.5 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 隔离放大器 5kV High Stability Isolated Error Amp

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 200 kHz 72 dB 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments 隔离放大器 Precision 1500-V in put reinforced isol
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 240 mV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments 隔离放大器 Precision 1500-V in put reinforced isol
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 640 mV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments 隔离放大器 +/-250-mV input cur rent sensing basic i
AMC1200C 1 Channel 5 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments 隔离放大器 Automotive precision +1500-V input rei
AMC0381R-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 400 mV 5.5 V 3 V 4.3 mA, 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SI8921BD-AS4R
Skyworks Solutions, Inc. 隔离放大器 Automotive isolated analog amp with differential input and output. 250 mV specified linear input range. Wide body SS08.

Si8921 5 kVrms Isolated 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape
Skyworks Solutions, Inc. SI8932D-AS4R
Skyworks Solutions, Inc. 隔离放大器 Automotive isolated voltage sensor with single ended input and single ended output. Wide body SS08.

Si8932 Reel, Cut Tape
Skyworks Solutions, Inc. SI8935D-AS4R
Skyworks Solutions, Inc. 隔离放大器 Automotive isolated delta-sigma modulator for voltage measurement. Single ended input. External DSM clock. Wide body SS08

Si8935 Reel, Cut Tape