Analog Devices 精密放大器

结果: 2,086
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 FET INPT, SINGLE SPLY AMP

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 18 V, 36 V 2.5 V, 5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMPLIFIER

1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 2.5 mA 70 mA 100 dB 34 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Low Power, Auto-Zero Amplifier

2 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 420 uA 25 mA 135 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

1 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 6 V 2.7 V 975 uA 30 mA 115 dB 42 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8551 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL PRECISION RAIL-RAIL CHOPPER OP AMP

2 Channel 1.5 MHz 400 mV/us 1 uV 4 nA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8552 Tube
Analog Devices 精密放大器 QUAD PRECISION RAIL-RAIL CHOPPER OP AMP

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5.5 V 2.7 V 3.9 mA 30 mA 115 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL PRECISION RAIL-RAIL CHOPPER OP AMP

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 6 V 2.7 V 1.95 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP LO

2 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE, PRECISION CMOS RAIL-RAIL OP AMP

1 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 6 V 900 mV, 1.8 V 50 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE, PRECISION CMOS RAIL-RAIL OP AMP

1 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 5 V 900 mV, 1.8 V 40 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE, PRECISION CMOS RAIL-RAIL OP AMP

1 Channel 10 MHz 5 V/us 20 uV 1 pA 6 V 2.7 V 1.2 mA 80 mA 100 dB 8 nV/sqrt Hz WLCSP-5 SMD/SMT No Shutdown - 40 C + 125 C AD8605 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE, PRECISION CMOS RAIL-RAIL OP AMP

1 Channel 10 MHz 5 V/us 20 uV 1 pA 6 V 2.7 V 1.2 mA 80 mA 100 dB 8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8605 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE, PRECISION CMOS RAIL-RAIL OP AMP

1 Channel 10 MHz 5 V/us 20 uV 250 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8605 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP

2 Channel 316 kHz 100 mV/us 12 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 100 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8607 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP

4 Channel 10 MHz 5 V/us 20 uV 300 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8608 Tube
Analog Devices 精密放大器 PrecisionLowNoise/Input JFET OPAMP

1 Channel 25 MHz 50 V/us 75 uV 10 pA 13 V, 27 V 5 V, 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE DI-JET AMPLIFIER

2 Channel 25 MHz 50 V/us 85 uV 10 pA 13 V, 27 V 5 V, 10 V 7 mA 45 mA 95 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE DI-JET AMPLIFIER

2 Channel 25 MHz 60 V/us 80 uV 3.5 nA 13 V, 13 V 5 V, 5 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Tube
Analog Devices 精密放大器 DUAL 36V LowPower RR Precision AMP

2 Channel 560 kHz 480 mV/us 10 uV 200 pA 15 V, 15 V 2.5 V, 5 V 430 uA 40 mA 135 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL PRECISION SINGLE SUPPLY DI-JET AMP

2 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 1.7 mA 15 mA 87 dB 17.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 16V Auto-Zero CMOS Amplifier

1 Channel 1.5 MHz 2 V/us 3 uV 250 pA 16 V 5 V 1.3 mA 37 mA 143 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8638 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 16V Auto-Zero CMOS Amplifier

1 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 1.5 mA 37 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8638 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 LOW POWER/IBIAS, R-R PRECISION JFET AMP

1 Channel 3.5 MHz 3 V/us 70 uV 260 pA 13 V, 26 V 2.5 V, 5 V 200 uA 12 mA 107 dB 28.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8641 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL LOW POWER/IBIAS, R-R JFET AMP

2 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 580 uA 12 mA 107 dB 28.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8642 Reel, Cut Tape, MouseReel