Analog Devices 精密放大器

结果: 2,086
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 1X

1 Channel 16.3 MHz 61 V/us 1.8 mV 5 pA 15 V 4.5 V 1.6 mA 79 mA 86 dB 7.3 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 1X

1 Channel 16.3 MHz 61 V/us 1.8 mV 15 V 4.5 V SOT-23-5 SMD/SMT - 40 C + 125 C ADA4610-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 2X

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 2X

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V - 12.5 V, 4.5 V 1.6 mA 79 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Tube
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 2X

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation AD820

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation AD820

8 MHz SOT-23-5 SMD/SMT - 40 C + 125 C ADA4622-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation AD822

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Tube
Analog Devices 精密放大器 Next Generation AD822

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation AD824

8 MHz LFCSP-16 SMD/SMT - 40 C + 125 C ADA4622-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation AD824

1 Channel 8 MHz 23 V/us 40 uV 10 pA 30 V 5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-4 Tube
Analog Devices 精密放大器 Next Generation AD824

8 MHz SOIC-14 SMD/SMT - 40 C + 125 C ADA4622-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 36V High Performance JFET OpAmp

1 Channel 19 MHz 84 V/us 70 uV 5 pA 15 V, 30 V 5 V, 10 V 7 mA 116 dB 16.5 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V AutoZero Amplifier

1 Channel 1.5 MHz 1.5 V/us 500 nV 500 pA 15 V, 30 V 2.25 V, 4.5 V 850 uA 38 mA 142 dB 70 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4638-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 18V LowPower RRIO Precision CmosAmp

2 Channel 4 MHz 2 V/us 30 uV 900 pA 9 V, 18 V 1.5 V, 3 V 630 uA 40 mA 135 dB 18 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4661-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 18V LowPower RRIO Precision CmosAmp

2 Channel 4 MHz 2 V/us 30 uV 900 pA 9 V, 18 V 1.5 V, 3 V 630 uA 40 mA 140 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4661-2 Tube
Analog Devices 精密放大器 18V LowPower RRIO Precision CmosAmp

2 Channel 4 MHz 2 V/us 30 uV 900 pA 9 V, 18 V 1.5 V, 3 V 630 uA 40 mA 135 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4661-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2.7V-16V Dual RR CMOS (non-precision)

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 8 V, 16 V 2.5 V, 5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Tube
Analog Devices 精密放大器 2.7V-16V Dual RR CMOS (non-precision)

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 8 V, 16 V 2.5 V, 5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier

2 Channel 4 MHz 2 V/us 500 uV 900 pA 9 V, 18 V 1.5 V, 3 V 630 uA 40 mA 95 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4666-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual w/SD LowPwr/Noise,Wideband, R-R

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-10 SMD/SMT Shutdown - 40 C + 125 C ADA4691-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual LowPower,Wideband,LowNoise R-R

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual LowPower,Wideband,LowNoise R-R

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 High Voltage (100V) Precision Amplifier

1 Channel 3.5 MHz 20 V/us 200 uV 15 nA 50 V 5 V 10 mA 30 mA 108 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C ADA4700-1 Tube
Analog Devices 精密放大器 High Voltage (100V) Precision Amplifier

1 Channel 3.5 MHz 20 V/us 200 uV 15 nA 50 V 5 V 10 mA 30 mA 108 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C ADA4700-1 Reel, Cut Tape, MouseReel