Analog Devices 精密放大器

结果: 2,086
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1077 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1077 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 uP, 2x, 1x S, Prec Op Amps

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT1078 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1079 Tube
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

4 Channel 200 kHz 70 mV/us 60 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1079 Tube
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

4 Channel 200 kHz 70 mV/us 60 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1079 Tube
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

4 Channel 200 kHz 70 mV/us 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT LT1079 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 L Cost, L Pwr Prec Op Amp

1 Channel 700 kHz 200 mV/us 10 uV 40 pA 40 V 2 V 350 uA 14 mA 130 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1097 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x L Pwr Prec, pA In Op Amps

2 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1112 Tube
Analog Devices 精密放大器 2x L Pwr Prec, pA In Op Amps

2 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1112 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Ultra-L N, L Dist, Audio Op Amp

1 Channel 70 MHz 15 V/us 50 uV 50 nA 44 V 8 V 8.5 mA 30 mA 123 dB 900 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1115 Tube
Analog Devices 精密放大器 2x L N, Hi Speed Prec Op Amps

2 Channel 12.5 MHz 4.5 V/us 20 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1124 Tube
Analog Devices 精密放大器 4x L N, Hi Speed Prec Op Amps

4 Channel 12.5 MHz 4.5 V/us 30 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1125 Tube
Analog Devices 精密放大器 4x L N, Hi Speed Prec Op Amps

4 Channel 12.5 MHz 4.5 V/us 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-16 SMD/SMT LT1125 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Ultra L N Prec Hi Speed Op Amps

1 Channel 20 MHz 6 V/us 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-8 SMD/SMT LT1128 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 14MHz, 7V/ s, 1x S 2x & 4x Prec Op Amps

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1211 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1211 Tube
Analog Devices 精密放大器 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps

4 Channel 13 MHz 7 V/us 100 uV 60 nA 36 V 2.5 V 1.3 mA 50 mA 102 dB 12 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1212 Tube
Analog Devices 精密放大器 Prec R2R In & Out Op Amp

1 Channel 300 kHz 100 mV/us 25 uV 30 nA 36 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1218 Tube
Analog Devices 精密放大器 2x Prec R2R In & Out Op Amps

2 Channel 400 kHz 130 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1366 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x, Prec JFET In Op Amp

2 Channel 1 MHz 4 V/us 200 uV 50 pA 40 V 9 V 1.8 mA 6 mA 100 dB 13 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1457 Tube
Analog Devices 精密放大器 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps

2 Channel 4.5 MHz 1.8 V/us 100 uV 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1492 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1496 Tube