Analog Devices 精密放大器

结果: 2,086
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 uP Prec, 4x CMOS R2R In/Out Amps

4 Channel 750 kHz 50 mV/us 30 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz SSOP-16 SMD/SMT Shutdown - 40 C + 85 C LTC6079 Tube
Analog Devices 精密放大器 Prec 2x CMOS R2R In/Out Amps

2 Channel 3.6 MHz 1 V/us 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT LTC6081 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Prec 2x CMOS R2R In/Out Amps

2 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Prec 4x CMOS R2R In/Out Amps

4 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LTC6082 Tube
Analog Devices 精密放大器 2x 14MHz, R2R CMOS Amps

2 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6087 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 4x 14MHz, R2R CMOS Amps

4 Channel 14 MHz 7.2 V/us 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz SSOP-16 SMD/SMT LTC6088 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp

1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp

1 Channel 18 MHz 10 V/us 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 100 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 40 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6241 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 40 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 100 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6241 Tube
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 100 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 40 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices 精密放大器 OP07CSZ-REELPE AND REEL

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Tube
Analog Devices 精密放大器 OP07CSZ-REELPE AND REEL

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Low Cost OP07

1 Channel 600 kHz 200 mV/us 40 uV 1 nA 18 V, 18 V 4 V, 4 V 1.1 mA 15 mA 115 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP07D Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE LO-NOISE LO-DRIFT

1 Channel 3.4 MHz 1.2 V/us 75 uV 600 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 116 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP113 Tube
Analog Devices 精密放大器 SINGLE LO-NOISE LO-DRIFT

1 Channel 3.4 MHz 1.2 V/us 150 uV 600 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 96 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP113 Tube
Analog Devices 精密放大器 SINGLE, PRECISION LOW NOISE OP AMP

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V 2.5 V 400 uA 10 mA 126 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Tube
Analog Devices 精密放大器 SINGLE, PRECISION LOW NOISE OP AMP

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 36 V 5 V 400 uA 10 mA 126 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 ULTRA-PRECISION OP AMP IC

1 Channel 600 kHz 300 mV/us 10 uV 2 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP177 Tube