Analog Devices 精密放大器

结果: 2,086
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 QUAD PRECISION SINGLE SUPPLY DI-JFET AMP

4 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 3.4 mA 15 mA 87 dB 17.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8625 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single, Zero drift, RRIO, 5V OpAmp

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, LOW NOISE AUTO ZERO AMPLIFIER

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 2.2 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual, Zero drift, RRIO, 5V OpAmp

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 2.2 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 16V Auto-Zero CMOS Amplifier

1 Channel 1.5 MHz 2 V/us 3 uV 250 pA 8 V, 16 V 2.5 V, 5 V 1.25 mA 37 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8638 Tube
Analog Devices 精密放大器 Dual, Zero drift, RRIO, 16V Op Amp

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 AEC-Q100 Tube
Analog Devices 精密放大器 LOW POWER/IBIAS, R-R PRECISION JFET AMP

1 Channel 3.5 MHz 3 V/us 70 uV 260 pA 13 V, 26 V 2.5 V, 5 V 200 uA 12 mA 107 dB 28.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8641 Tube
Analog Devices 精密放大器 Quad Low Pwr Low Ibias R-R Out Jfet AMP

4 Channel 3.5 MHz 3 V/us 70 uV 260 pA 13 V, 26 V 2.5 V, 5 V 200 uA 12 mA 107 dB 28.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8643 Tube
Analog Devices 精密放大器 QUAD 18V LCD DRIVER

4 Channel 5.5 MHz 7.5 V/us 1 mV 500 nA 18 V 5 V 800 uA 70 mA 75 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 25 C + 85 C AD8644 Tube
Analog Devices 精密放大器 QUAD 18V LCD DRIVER

4 Channel 5.5 MHz 7.5 V/us 1 mV 500 nA 18 V 5 V 800 uA 70 mA 75 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C AD8644 Tube
Analog Devices 精密放大器 Low Cost 24MHz 2.7-5V Dual CMOS AMP

2 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 1.5 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Low Cost 20MHZ Quad Amp

4 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 1.5 mA 120 mA 84 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8648 Tube
Analog Devices 精密放大器 Dual/Precision CMOS R-R OP AMP

2 Channel 50 MHz 41 V/us 400 uV 600 pA 5.5 V 2.7 V 17.5 mA 40 mA 100 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8652 Tube
Analog Devices 精密放大器 Low Noise, R-R out, DigiTrim Cmos Op Amp

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Tube
Analog Devices 精密放大器 Low Noise, R-R out, DigiTrim Cmos Op Amp

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Tube
Analog Devices 精密放大器 Low Noise, R-R out, DigiTrim Cmos Op Amp

28 MHz MSOP-8 SMD/SMT - 40 C + 125 C AD8655 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 18V MicroPower, RRIO PrecisionCMOS OPAMP

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Tube
Analog Devices 精密放大器 16V Single DigiTrim Precision CMOS AMP

1 Channel 4 MHz 3.5 V/us 50 uV 300 pA 16 V 5 V 1.25 mA 140 mA 110 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Tube
Analog Devices 精密放大器 16V Single DigiTrim Precision CMOS AMP

1 Channel 4 MHz 3.5 V/us 30 uV 1 pA 16 V 5 V 1.4 mA 140 mA 110 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 16V Dual Precision CMOS AMP

2 Channel 4 MHz 3.5 V/us 50 uV 300 pA 16 V 5 V 1.25 mA 140 mA 100 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8662 Tube
Analog Devices 精密放大器 16V SingleLowPower/Noise AMP

1 Channel 540 kHz 300 mV/us 40 uV 120 pA 8 V, 16 V 2.5 V, 5 V 230 uA 50 mA 109 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8663 Tube
Analog Devices 精密放大器 16V Quad Precision CMOS AMP

4 Channel 4 MHz 3.5 V/us 50 uV 300 pA 16 V 5 V 1.25 mA 140 mA 110 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8664 Tube
Analog Devices 精密放大器 Single LowCost/Noise 16V R-R CMOS Amp

1 Channel 4 MHz 3.5 V/us 600 uV 550 pA 8 V, 16 V 2.5 V, 5 V 1.15 mA 140 mA 110 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8665 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single LowCost/Noise 16V R-R CMOS Amp

1 Channel 4 MHz 3.5 V/us 600 uV 550 pA 8 V, 16 V 2.5 V, 5 V 1.15 mA 140 mA 110 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8665 Tube
Analog Devices 精密放大器 Dual 16V Low Power/Noise CMOS Amp

2 Channel 540 kHz 300 mV/us 40 uV 120 pA 8 V, 16 V 2.5 V, 5 V 230 uA 50 mA 109 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Tube