精密放大器

结果: 75
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices / Maxim Integrated 精密放大器 36V, Low-Noise,Precision, Dual Op Amps

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Tube

Analog Devices / Maxim Integrated 精密放大器 36V, Low-Noise,Precision, Dual Op Amps

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 SOT23, Very High Precision, 3V/5V Rail-t

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4236 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 High-Output-Drive, Precision, Low-Power,

1 Channel 5 MHz 2 V/us 1.5 mV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 63 dB 26 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C MAX4165 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 精密放大器 36V, Low-Noise,Precision, Single Op Amps

1 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44241 Tube
Analog Devices / Maxim Integrated 精密放大器 Ultra-Low Offset/Drift, Low-Noise, Preci

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 精密放大器 Single/Dual/Quad, 28MHz, Low-Noise, Low-

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 5.25 V, 10.5 V 2.4 V, 4.8 V 5.4 mA 35 mA 121 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX412 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 SOT23, Very High Precision, 3V/5V Rail-t

1 Channel 7.5 MHz 1.3 V/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4237 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 Ultra-Low Offset/Drift, Low-Noise, Preci

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 精密放大器 Single/Dual/Quad, 28MHz, Low-Noise, Low-

1 Channel 28 MHz 4.5 V/us 250 uV 150 nA 5.25 V, 10.5 V 2.4 V, 4.8 V 2.7 mA 35 mA 115 dB 2.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX410B Tube
Analog Devices / Maxim Integrated 精密放大器 SOT23, Very High Precision, 3V/5V Rail-t

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz uMAX-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236B Tube
Analog Devices / Maxim Integrated 精密放大器 Single/Dual/Quad, 28MHz, Low-Noise, Low-

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 5.25 V, 10.5 V 2.4 V, 4.8 V 5.4 mA 35 mA 121 dB 2.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX412B Tube
Analog Devices / Maxim Integrated 精密放大器 Single/Dual/Quad, 28MHz, Low-Noise, Low-

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 5.25 V, 10.5 V 2.4 V, 4.8 V 5.4 mA 35 mA 121 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX412 Tube
Analog Devices / Maxim Integrated 精密放大器 1V - 3.6V Low Voltage Precision OpAmp

WLP-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 精密放大器 SOT23, Very High Precision, 3V/5V Rail-t

1 Channel 1.7 MHz 300 mV/us 50 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236B Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 High-Voltage, Precision, Low-Power Op Am

2 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9944 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 36V, Low-Noise,Precision, Single Op Amps

1 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44241 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 精密放大器 36V, Low-Noise,Precision, Dual Op Amps

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 20V, Ultra-Precision, Low-Noise Op Amp

1 Channel 10 MHz 8 V/us 9 uV 1.4 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44250 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 精密放大器 Dual/Quad 20V, Ultra-Precision, Low-Nois

2 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44251 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 精密放大器 Dual/Quad 20V, Ultra-Precision, Low-Nois

2 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44251 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 15MHz Low Current Low Offset RRIO OpAmp

1 Channel 15 MHz 7 V/us 30 uV 200 pA 5.5 V 1.7 V 750 uA 50 mA 90 dB 12.7 nV/sqrt Hz WLP-6 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape
Analog Devices / Maxim Integrated 精密放大器 High-Output-Drive, Precision, Low-Power,

1 Channel 5 MHz 2 V/us 850 uV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 72 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C MAX4166 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 精密放大器 Ultra-Low Offset/Drift, Low-Noise, Preci

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz TDFN-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 Ultra-Low Offset/Drift, Low-Noise, Preci

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Reel, Cut Tape, MouseReel