|
|
精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp
- LTC6240HVCS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LTC6240HVCS8#PBF
|
Analog Devices
|
精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp
|
|
|
|
|
|
|
1 Channel
|
18 MHz
|
10 V/us
|
50 uV
|
200 fA
|
12 V
|
2.8 V
|
2 mA
|
30 mA
|
105 dB
|
7 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
0 C
|
+ 70 C
|
LTC6240
|
|
Tube
|
|
|
|
精密放大器 PREC RAIL TO RAIL OP AMP TAPE & REEL
- OP284FSZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-OP284FSZ-R
|
Analog Devices
|
精密放大器 PREC RAIL TO RAIL OP AMP TAPE & REEL
|
|
|
|
|
|
|
2 Channel
|
4.25 MHz
|
2.4 V/us
|
125 uV
|
450 nA
|
18 V, 36 V
|
1.5 V, 3 V
|
2.9 mA
|
6.5 mA
|
60 dB
|
3.9 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
OP284
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 36V, Low-Noise,Precision, Dual Op Amps
- MAX44246ASA+T
- Analog Devices / Maxim Integrated
-
受限供货情况
|
Mouser 零件编号
700-MAX44246ASA+T
|
Analog Devices / Maxim Integrated
|
精密放大器 36V, Low-Noise,Precision, Dual Op Amps
|
|
|
|
|
|
|
2 Channel
|
5 MHz
|
3.8 V/us
|
5 uV
|
300 pA
|
36 V
|
2.7 V
|
420 uA
|
40 mA
|
166 dB
|
9 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
MAX44246
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 DUAL PREC BIFET OP AMP IC
- AD746JRZ
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD746JRZ
|
Analog Devices
|
精密放大器 DUAL PREC BIFET OP AMP IC
|
|
|
|
|
|
|
2 Channel
|
13 MHz
|
75 V/us
|
300 uV
|
350 pA
|
18 V, 18 V
|
4.5 V, 4.5 V
|
7 mA
|
25 mA
|
88 dB
|
45 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 55 C
|
+ 125 C
|
AD746
|
|
Tube
|
|
|
|
精密放大器 Single, Lw Cst, 8MHz, RRI
- AD8601WARTZ-R7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8601WARTZ-R7
|
Analog Devices
|
精密放大器 Single, Lw Cst, 8MHz, RRI
|
|
|
|
|
|
|
1 Channel
|
8.4 MHz
|
6 V/us
|
500 uV
|
200 pA
|
6 V
|
2.7 V
|
1.2 mA
|
50 mA
|
80 dB
|
33 nV/sqrt Hz
|
SOT-23-5
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8601
|
AEC-Q100
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 24MHz Rail-to-Rail Amplifiers with Shutdown Option
- AD8647ARMZ
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8647ARMZ
|
Analog Devices
|
精密放大器 24MHz Rail-to-Rail Amplifiers with Shutdown Option
|
|
|
|
|
|
|
2 Channel
|
24 MHz
|
11 V/us
|
600 uV
|
550 pA
|
5.5 V
|
2.7 V
|
1.5 mA
|
120 mA
|
84 dB
|
8 nV/sqrt Hz
|
MSOP-10
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 125 C
|
AD8647
|
|
Tube
|
|
|
|
精密放大器 Dual Low Power JFet AMP
- AD8682ARZ-REEL7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8682ARZ-R7
|
Analog Devices
|
精密放大器 Dual Low Power JFet AMP
|
|
|
|
|
|
|
2 Channel
|
3.5 MHz
|
9 V/us
|
350 uV
|
20 pA
|
18 V, 32 V
|
4.5 V, 9 V
|
500 uA
|
|
90 dB
|
36 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
AD8682
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 Quad Low Noise, CMOS Op-Amp
- AD8694ARUZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8694ARUZ-R
|
Analog Devices
|
精密放大器 Quad Low Noise, CMOS Op-Amp
|
|
|
|
|
|
|
4 Channel
|
10 MHz
|
5 V/us
|
400 uV
|
1 pA
|
6 V
|
2.7 V
|
4.8 mA
|
80 mA
|
90 dB
|
8 nV/sqrt Hz
|
TSSOP-14
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8694
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 pA In C, uV Offset, L N Op Amp
- LT1008CN8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1008CN8#PBF
|
Analog Devices
|
精密放大器 pA In C, uV Offset, L N Op Amp
|
|
|
|
|
|
|
1 Channel
|
1 MHz
|
200 mV/us
|
40 uV
|
30 pA
|
40 V
|
4 V
|
380 uA
|
9 mA
|
132 dB
|
14 nV/sqrt Hz
|
PDIP-8
|
Through Hole
|
No Shutdown
|
0 C
|
+ 70 C
|
LT1008
|
|
Tube
|
|
|
|
精密放大器 pA In C, uV Offset, L N Op Amp
- LT1008IN8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1008IN8#PBF
|
Analog Devices
|
精密放大器 pA In C, uV Offset, L N Op Amp
|
|
|
|
|
|
|
1 Channel
|
1 MHz
|
200 mV/us
|
40 uV
|
30 pA
|
40 V
|
4 V
|
380 uA
|
9 mA
|
132 dB
|
14 nV/sqrt Hz
|
PDIP-8
|
Through Hole
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1008
|
|
Tube
|
|
|
|
精密放大器 pA In C, uV Offset, L N Op Amp
- LT1012AIN8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1012AIN8#PBF
|
Analog Devices
|
精密放大器 pA In C, uV Offset, L N Op Amp
|
|
|
|
|
|
|
1 Channel
|
1 MHz
|
200 mV/us
|
20 uV
|
25 pA
|
40 V
|
2.4 V
|
370 uA
|
13 mA
|
132 dB
|
14 nV/sqrt Hz
|
PDIP-8
|
Through Hole
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1012
|
|
Tube
|
|
|
|
精密放大器 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps
- LT1494CMS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1494CMS8#PBF
|
Analog Devices
|
精密放大器 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps
|
|
|
|
|
|
|
1 Channel
|
2.7 kHz
|
1 mV/us
|
200 uV
|
250 pA
|
36 V
|
2.1 V
|
1 uA
|
1.3 mA
|
120 dB
|
185 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1494
|
|
Tube
|
|
|
|
精密放大器 1.2MHz, 0.4V/ s Over-The-Top uP R2R In
- LT1638IMS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1638IMS8#PBF
|
Analog Devices
|
精密放大器 1.2MHz, 0.4V/ s Over-The-Top uP R2R In
|
|
|
|
|
|
|
2 Channel
|
1.2 MHz
|
380 mV/us
|
350 uV
|
20 nA
|
44 V
|
2.5 V
|
170 uA
|
25 mA
|
98 dB
|
20 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1638
|
|
Tube
|
|
|
|
精密放大器 325MHz, 2x, R2R In & Out, L Dist, L N P
- LT1807CMS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1807CMS8#PBF
|
Analog Devices
|
精密放大器 325MHz, 2x, R2R In & Out, L Dist, L N P
|
|
|
|
|
|
|
2 Channel
|
325 MHz
|
125 V/us
|
100 uV
|
1 uA
|
12.6 V
|
2.5 V
|
9 mA
|
85 mA
|
100 dB
|
3.5 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
0 C
|
+ 70 C
|
LT1807
|
|
Tube
|
|
|
|
精密放大器 Prec, Wide V Rng Gain Sel Amp
- LT1997HMS-3#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1997HMS3PBF
|
Analog Devices
|
精密放大器 Prec, Wide V Rng Gain Sel Amp
|
|
|
|
|
|
|
1 Channel
|
1.1 MHz
|
750 mV/us
|
20 uV
|
15 nA
|
50 V
|
3.3 V
|
350 uA
|
30 mA
|
91 dB
|
50 nV/sqrt Hz
|
MSOP-16
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 125 C
|
LT1997-3
|
|
Tube
|
|
|
|
精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps
- LT2078ACS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT2078ACS8#PBF
|
Analog Devices
|
精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps
|
|
|
|
|
|
|
2 Channel
|
200 kHz
|
70 mV/us
|
30 uV
|
6 nA
|
44 V
|
2.3 V
|
35 uA
|
5 mA
|
110 dB
|
28 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
0 C
|
+ 70 C
|
LT2078
|
|
Tube
|
|
|
|
精密放大器 2x 1.6V, 1 A Prec R2R In & Out Op Amp
- LT6004CMS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT6004CMS8#PBF
|
Analog Devices
|
精密放大器 2x 1.6V, 1 A Prec R2R In & Out Op Amp
|
|
|
|
|
|
|
2 Channel
|
2 kHz
|
800 uV/us
|
175 uV
|
5 pA
|
16 V
|
1.6 V
|
850 nA
|
5 mA
|
115 dB
|
325 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
0 C
|
+ 70 C
|
LT6004
|
|
Tube
|
|
|
|
精密放大器 2x 1.6V, 1 A Prec R2R In & Out Op Amp
- LT6004HMS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT6004HMS8#PBF
|
Analog Devices
|
精密放大器 2x 1.6V, 1 A Prec R2R In & Out Op Amp
|
|
|
|
|
|
|
2 Channel
|
2 kHz
|
800 uV/us
|
175 uV
|
5 pA
|
16 V
|
1.6 V
|
850 nA
|
5 mA
|
115 dB
|
325 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
LT6004
|
|
Tube
|
|
|
|
精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op
- LT6011IDD#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT6011IDD#PBF
|
Analog Devices
|
精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op
|
|
|
|
|
|
|
2 Channel
|
330 kHz
|
90 mV/us
|
30 uV
|
20 pA
|
40 V
|
2.4 V
|
135 uA
|
5 mA
|
135 dB
|
14 nV/sqrt Hz
|
DFN-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT6011
|
|
Tube
|
|
|
|
精密放大器 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA
- LT6237HMS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT6237HMS8#PBF
|
Analog Devices
|
精密放大器 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA
|
|
|
|
|
|
|
2 Channel
|
215 MHz
|
60 V/us
|
75 uV
|
5 uA
|
12.6 V
|
3 V
|
3.15 mA
|
45 mA
|
115 dB
|
1.1 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
LT6237
|
|
Tube
|
|
|
|
精密放大器 2x Zero-Drift Op Amps
- LTC2051CMS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LTC2051CMS8#PBF
|
Analog Devices
|
精密放大器 2x Zero-Drift Op Amps
|
|
|
|
|
|
|
2 Channel
|
3 MHz
|
2 V/us
|
500 nV
|
25 pA
|
6 V
|
2.7 V
|
850 uA
|
10 mA
|
130 dB
|
|
MSOP-8
|
SMD/SMT
|
Shutdown
|
0 C
|
+ 70 C
|
LTC2051
|
|
Tube
|
|
|
|
精密放大器 SINGLE PRECISION RAIL-RAIL OP AMP
- OP777ARMZ
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-OP777ARMZ
|
Analog Devices
|
精密放大器 SINGLE PRECISION RAIL-RAIL OP AMP
|
|
|
|
|
|
|
1 Channel
|
700 kHz
|
200 mV/us
|
200 uV
|
10 nA
|
15 V, 30 V
|
1.5 V, 3 V
|
300 uA
|
30 mA
|
110 dB
|
15 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
OP777
|
|
Tube
|
|
|
|
精密放大器 DUAL, PRECISION CMOS RAIL TO RAIL OP AMP
- AD8602DRZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8602DRZ-R
|
Analog Devices
|
精密放大器 DUAL, PRECISION CMOS RAIL TO RAIL OP AMP
|
|
|
|
|
|
|
2 Channel
|
8.4 MHz
|
6 V/us
|
80 uV
|
200 fA
|
6 V
|
2.7 V
|
750 uA
|
30 mA
|
65 dB
|
33 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8602
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP
- AD8604DRZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8604DRZ-R
|
Analog Devices
|
精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP
|
|
|
|
|
|
|
4 Channel
|
8.4 MHz
|
6 V/us
|
80 uV
|
200 fA
|
6 V
|
2.7 V
|
750 uA
|
30 mA
|
65 dB
|
33 nV/sqrt Hz
|
SOIC-14
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8604
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP
- AD8628ARZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8628ARZ-R
|
Analog Devices
|
精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP
|
|
|
|
|
|
|
1 Channel
|
2.5 MHz
|
1 V/us
|
1 uV
|
100 pA
|
2.5 V, 6 V
|
1.35 V, 2.7 V
|
1.1 mA
|
30 mA
|
140 dB
|
22 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8628
|
|
Reel, Cut Tape, MouseReel
|
|