Analog Devices Inc. 精密放大器

结果: 2,161
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 LOW POWER, HIGH SPEED AMP

1 Channel 50 MHz 200 V/us 500 uV 5 uA 18 V, 36 V 4.5 V, 9 V 5.3 mA 32 mA 95 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD847 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1uA OP AMP LOW POWER CMOS

1 Channel 7 kHz 4 mV/us 235 uV 10 pA 2.75 V, 5.5 V 900 mV, 1.8 V 750 nA 5 mA 90 dB 190 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8500 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Aual 1 A CMOS OpAmp

2 Channel 7 kHz 4 mV/us 500 uV 10 pA 2.75 V, 5.5 V 900 mV, 1.8 V 2 uA 5 mA 76 dB 190 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C AD8502 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMPLIFIER

1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 15 V 5 V, 5 V 2.5 mA 70 mA 100 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Tube
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMPLIFIER

1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 15 V 5 V, 5 V 2.5 mA 70 mA 100 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMPLIFIER

1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 15 V 5 V, 5 V 2.5 mA 70 mA 100 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMP-HI PERF.

1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 2.5 mA 70 mA 100 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMPLIFIER

2 Channel 8 MHz 20 V/us 100 uV 21 pA 15 V 5 V 2.2 mA 70 mA 108 dB 7.6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C AD8512 Tube
Analog Devices 精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

1 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 6 V 2.7 V 975 uA 30 mA 115 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8551 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL PRECISION RAIL-RAIL CHOPPER OP AMP

2 Channel 1.5 MHz 400 mV/us 1 uV 4 nA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8552 Tube
Analog Devices 精密放大器 DUAL PRECISION RAIL-RAIL CHOPPER OP AMP

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 5.5 V 2.7 V 1.95 mA 30 mA 115 dB 42 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8552 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL PRECISION RAIL-RAIL CHOPPER OP AMP

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 5.5 V 2.7 V 1.95 mA 30 mA 115 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8552 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD PRECISION RAIL-RAIL CHOPPER OP AMP

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Tube
Analog Devices 精密放大器 QUAD PRECISION RAIL-RAIL CHOPPER OP AMP

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5.5 V 2.7 V 3.9 mA 30 mA 115 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

1 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 2.7 V 1 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8571 Tube
Analog Devices 精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

1 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 6 V 2.7 V 975 uA 30 mA 140 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8571 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL PRECISION RAIL-RAIL CHOPPER OP AMP

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 6 V 2.7 V 1.95 mA 30 mA 140 dB 51 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL PRECISION RAIL-RAIL CHOPPER OP AMP

2 Channel 1.5 MHz 400 mV/us 1 uV 4 nA 5 V 2.7 V 1 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Tube
Analog Devices 精密放大器 QUAD PRECISION RAIL-RAIL CHOPPER OP AMP

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 2.7 V 1 mA 30 mA 140 dB 51 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8574 Tube
Analog Devices 精密放大器 QUAD PRECISION RAIL-RAIL CHOPPER OP AMP

4 Channel 1.5 MHz 1 uV 1.5 nA 6 V 2.7 V 3.9 mA 140 dB TSSOP-14 SMD/SMT - 40 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD PRECISION RAIL-RAIL CHOPPER OP AMP

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 6 V 2.7 V 3.9 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single Low Noise JFet 1nV/sqrtHz

1 Channel 10 MHz 14 V/us 10 uV 200 nA 36 V, 36 V 10 V, 10 V 5 mA 135 dB 1.07 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8597 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single Low Noise JFet 1nV/sqrtHz

1 Channel 10 MHz 14 V/us 10 uV 200 nA 36 V, 36 V 10 V, 10 V 5 mA 52 mA 135 dB 1.07 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8597 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single Precision CMOS R-R OP AMP

1 Channel 8.4 MHz 6 V/us 80 uV 1 nA 5.5 V 2.7 V 750 uA 50 mA 89 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8601 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single, Lw Cst, 8MHz, RRIO, 5V OpAmp

1 Channel 8.4 MHz 500 uV 200 pA 6 V 2.7 V 1.2 mA 80 dB SOT-23-5 SMD/SMT - 40 C + 125 C AD8601 AEC-Q100 Reel, Cut Tape, MouseReel