0 C 精密放大器

结果: 286
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 封装
Analog Devices 精密放大器 2x Prec Op Amp

2 Channel 800 kHz 400 mV/us 40 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices 精密放大器 2x Prec Op Amp

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices 精密放大器 2x Prec Op Amp

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 4x Prec Op Amp

4 Channel 800 kHz 400 mV/us 50 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices 精密放大器 4x Prec Op Amp

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SO-16 SMD/SMT No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices 精密放大器 Prec, Hi Speed, JFET In Op Amps

1 Channel 4.5 MHz 12 V/us 120 uV 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1055 Tube
Analog Devices 精密放大器 Prec, Hi Speed, JFET In Op Amps

1 Channel 4.5 MHz 12 V/us 500 uV 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1055 Tube
Analog Devices 精密放大器 Prec, Hi Speed, JFET In Op Amps

1 Channel 5.5 MHz 14 V/us 140 uV 10 pA 40 V 8 V 5 mA 30 mA 100 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1056 Tube
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 10 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1077 Tube
Analog Devices 精密放大器 uP, 2x, 1x S, Prec Op Amps

2 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1078 Tube
Analog Devices 精密放大器 Ultra-L N, L Dist, Audio Op Amp

1 Channel 70 MHz 15 V/us 50 uV 50 nA 44 V 8 V 8.5 mA 30 mA 123 dB 900 pV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1115 Tube
Analog Devices 精密放大器 2x L N, Hi Speed Prec Op Amps

2 Channel 12.5 MHz 4.5 V/us 20 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1124 Tube
Analog Devices 精密放大器 4x L N, Hi Speed Prec Op Amps

4 Channel 12.5 MHz 4.5 V/us 25 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1125 Tube
Analog Devices 精密放大器 Ultra L N Prec Hi Speed Op Amps

1 Channel 20 MHz 6 V/us 20 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1128 Tube
Analog Devices 精密放大器 17 A Max, Dual, Single Supply, Precision Op Amps

2 Channel 85 kHz 40 mV/us 30 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1178 Tube
Analog Devices 精密放大器 17 A Max, Dual, Single Supply, Precision Op Amps

2 Channel 85 kHz 40 mV/us 40 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1178 Tube
Analog Devices 精密放大器 17 A Max, Quad, Single Supply, Precision Op Amps

4 Channel 85 kHz 40 mV/us 100 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1179 Tube
Analog Devices 精密放大器 2x Prec R2R In & Out Op Amps

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1368 Tube
Analog Devices 精密放大器 uP 2x/4x Prec R2R In & Out Op Amp

2 Channel 120 kHz 40 mV/us 110 uV 3 nA 16 V 2 V 60 uA 17 mA 102 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1466L Tube
Analog Devices 精密放大器 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1498 Tube
Analog Devices 精密放大器 2x R2R Out, pA In Prec Op Amps

2 Channel 1 MHz 350 mV/us 25 uV 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1881 Tube
Analog Devices 精密放大器 Prec, 100 A Gain Sel Amp

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Analog Devices 精密放大器 Prec, 100 A Gain Sel Amp

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Analog Devices 精密放大器 Prec, 100 A Gain Sel Amp

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT2079 Tube