1 mA 精密放大器

结果: 81
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 DUAL, LOW NOISE AUTO ZERO AMPLIFIER

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 5 V 1.35 V, 2.7 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Tube
Analog Devices 精密放大器 DUAL, LOW NOISE AUTO ZERO AMPLIFIER

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 5 V 1.35 V, 2.7 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Tube
Analog Devices 精密放大器 DUAL, LOW NOISE AUTO ZERO AMPLIFIER

2 Channel 2.5 MHz 1 V/us 1 uV 30 pA 5 V 2.7 V 1 mA 30 mA 115 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Tube
Analog Devices 精密放大器 QUAD/LOW NOISE AUTO ZERO AMP

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 2.5 V, 5 V 1.35 V, 2.7 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 Tube
Analog Devices 精密放大器 Prec Zero-Drift Op Amp w/ Int Caps

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC1050 Tube
Analog Devices 精密放大器 2x/4x Prec Zero-Drift Op Amps With Int C

2 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 130 dB 70 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LTC1051 Tube
Analog Devices 精密放大器 2x/4x Prec Zero-Drift Op Amps With Int C

4 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 120 dB 70 nV/sqrt Hz SO-18 SMD/SMT No Shutdown - 40 C + 85 C LTC1053 Tube
Analog Devices 精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

1 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8551 Tube
Analog Devices 精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

1 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8551 Tube
Analog Devices 精密放大器 DUAL PRECISION RAIL-RAIL CHOPPER OP AMP

2 Channel 1.5 MHz 400 mV/us 1 uV 4 nA 5 V 2.7 V 1 mA 30 mA 140 dB 51 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Tube
Analog Devices 精密放大器 QUAD PRECISION RAIL-RAIL CHOPPER OP AMP

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 2.7 V 1 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8574 Tube
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP

2 Channel 10 MHz 5 V/us 20 uV 250 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Tube
Analog Devices 精密放大器 Quad Low Power JFet AMP

4 Channel 3.5 MHz 9 V/us 350 uV 20 pA 18 V, 36 V 4.5 V, 9 V 1 mA 12 mA 90 dB 36 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8684 Tube
Analog Devices 精密放大器 Prec Zero-Drift Op Amp w/ Int Caps

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LTC1050 Tube
Analog Devices 精密放大器 Prec Zero-Drift Op Amp w/ Int Caps

1 Channel 2.5 MHz 4 V/us 500 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LTC1050 Tube
Analog Devices 精密放大器 2x/4x Prec Zero-Drift Op Amps With Int C

2 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 130 dB 70 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LTC1051 Tube
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP

2 Channel 10 MHz 5 V/us 20 uV 250 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP

4 Channel 10 MHz 5 V/us 20 uV 300 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8608 Tube
Analog Devices 精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 5 V 1.35 V, 2.7 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 5 V 1.35 V, 2.7 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD PRECISION RAIL-RAIL CHOPPER OP AMP

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Tube
Analog Devices 精密放大器 DUAL, LOW NOISE AUTO ZERO AMPLIFIER

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1 mA 15 mA 140 dB 22 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD/LOW NOISE AUTO ZERO AMP

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 2.5 V, 5 V 1.35 V, 2.7 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 Tube
Analog Devices 精密放大器 Prec Zero-Drift Op Amp w/ Int Caps

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LTC1050 Tube
Analog Devices 精密放大器 Quad Low Power JFet AMP

4 Channel 3.5 MHz 350 uV 20 pA 36 V 9 V 1 mA 90 dB TSSOP-14 SMD/SMT - 40 C + 85 C AD8684 Reel