MSOP-8 Reel 精密放大器

结果: 181
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

2 Channel 1.2 MHz 380 mV/us 350 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 1.6V, 1 A Prec R2R In & Out Op Amp

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6004 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Hi V, L N Zero-Drift Op Amp

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE, PRECISION LOW NOISE OP AMP

1 Channel 1.3 MHz 700 mV/us 60 uV 2 nA 15 V 2.5 V 500 uA 10 mA 126 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, SNGL SPLY PREC'N AMP

2 Channel 1.8 MHz 3 V/us 100 uV 12 pA 15 V, 30 V 2.5 V, 5 V 1.8 mA 15 mA 80 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD822 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMPLIFIER

2 Channel 8 MHz 20 V/us 100 uV 21 pA 15 V, 15 V 5 V, 5 V 2 mA 54 mA 100 dB 34 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8512 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP

2 Channel 10 MHz 5 V/us 20 uV 250 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP

2 Channel 10 MHz 5 V/us 20 uV 1 pA 6 V 2.7 V 1.2 mA 80 mA 100 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP

2 Channel 24 MHz 12 V/us 23 uV 550 pA 5 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8616 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual 3nV Precision DigiTrim OpAmp

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2X, Lw Noise, Prcsn, RRIO, 5V Op Amp

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 9 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL PRECISION LOW NOISE BIPOLAR AMP

2 Channel 10 MHz 4 V/us 20 uV 12 nA 36 V, 36 V 10 V, 10 V 3.5 mA 20 mA 120 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8672 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP

2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 90 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 2X

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation AD822

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

1 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz MSOP-8 SMD/SMT LT1494 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

2 Channel 330 kHz 90 mV/us 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT LT6011 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

2 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 3.2MHz, 0.8V/ s L Pwr, Over-The-Top

2 Channel 3.2 MHz 750 mV/us 50 uV 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 55 C + 150 C LT6016 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE, PRECISION LOW NOISE OP AMP

1 Channel 1.3 MHz 700 mV/us 60 uV 2 nA 15 V 2.5 V 500 uA 10 mA 126 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual PRECISION LOW NOISE OP AMP

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Reel, Cut Tape, MouseReel