MSOP-8 精密放大器

结果: 314
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 DUAL LOW POWER/IBIAS, R-R JFET AMP

2 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 580 uA 12 mA 107 dB 28.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8642 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Low Cost 24MHz 2.7-5V Dual CMOS AMP

2 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 1.5 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Tube
Analog Devices 精密放大器 SINGLE, PRECISION CMOS RAIL-RAIL OP AMP

1 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 9 mA 40 mA 95 dB 5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8651 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual/Precision CMOS R-R OP AMP

2 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 18 mA 40 mA 95 dB 5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8652 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 18V,20 V,200kHZ CMOS R-R Output OpAmp

2 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 36 uA 12 mA 110 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8657 Tube
Analog Devices 精密放大器 18V,20 V,200kHZ CMOS R-R Output OpAmp

2 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 36 uA 12 mA 110 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8657 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual 16V Low Power/Noise CMOS Amp

2 Channel 540 kHz 300 mV/us 40 uV 120 pA 8 V, 16 V 2.5 V, 5 V 230 uA 50 mA 109 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Tube
Analog Devices 精密放大器 Dual 16V Low Power/Noise CMOS Amp

2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 100 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2.5nV R-R out Precision BP AMP

1 Channel 10 MHz 2.5 V/us 10 uV 4.5 nA 18 V, 36 V 5 V, 10 V 2.5 mA 20 mA 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Tube
Analog Devices 精密放大器 2.5nV R-R out Precision BP AMP

1 Channel 10 MHz 2.5 V/us 10 uV 2 nA 36 V, 36 V 10 V, 10 V 2.9 mA 20 mA 130 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Low Power JFet AMP

2 Channel 3.5 MHz 9 V/us 350 uV 20 pA 18 V, 32 V 4.5 V, 9 V 500 uA 90 dB 36 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8682 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP

2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 90 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual of ADA4000-1

2 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 3.3 mA 28 mA 100 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual of ADA4004-1

2 Channel 12 MHz 2.7 V/us 40 uV 90 nA 30 V, 30 V 10 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V 2.5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-1 Tube
Analog Devices 精密放大器 30V,Micropower, OVP, RRIO OpAmp

2 Channel 786 kHz 400 mV/us 35 uV 30 nA 15 V, 30 V 1.5 V, 3 V 60 uA 10 mA 95 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 Tube
Analog Devices 精密放大器 30V,Micropower, OVP, RRIO OpAmp

2 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 120 uA 77 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V,Micropower, OVP, RRIO OpAmp

2 Channel 786 kHz 400 mV/us 35 uV 30 nA 15 V, 30 V 1.5 V, 3 V 60 uA 10 mA 95 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V,Micropower, OVP, RRIO OpAmp

2 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 120 uA 10 mA 77 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Tube
Analog Devices 精密放大器 DUAL High Performance ZCO Op Amp

2 Channel 10 MHz 5.5 V/us 120 uV 190 pA 2.75 V, 5.5 V 1.35 V, 2.7 V 1.55 mA 75 mA 115 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4500-2 Tube
Analog Devices 精密放大器 55V Low Noise Zero Drift OpAmp 1x

1 Channel 2.7 MHz 1.7 V/us 1.5 uV 50 pA 55 V 4.5 V 840 uA 14 mA 135 dB 5.8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-1 Tube
Analog Devices 精密放大器 55V Low Noise Zero Drift OpAmp 1x

1 Channel 2.7 MHz 1.7 V/us 1.5 uV 50 pA 55 V 4.5 V 840 uA 14 mA 135 dB 5.8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Low Noise RRIO Zero Drift OpAmp

1 Channel 3.4 MHz 500 mV/us 300 nV 300 pA 2.75 V, 5.5 V 1.1 V, 2.2 V 1.5 mA 40 mA 160 dB 5.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Low Noise RRIO Zero Drift Dual OpAmp

2 Channel 3.4 MHz 500 mV/us 300 nV 350 pA 2.75 V, 5.5 V 1.1 V, 2.2 V 1.5 mA 40 mA 160 dB 5.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-2 Tube