SOIC-8 MouseReel 精密放大器

结果: 502
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 PRECISION LOW NOISE DI-JET AMPLIFIER

2 Channel 25 MHz 50 V/us 85 uV 10 pA 13 V, 27 V 5 V, 10 V 7 mA 45 mA 95 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 16V Auto-Zero CMOS Amplifier

1 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 1.5 mA 37 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8638 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL LOW POWER/IBIAS, R-R JFET AMP

2 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 580 uA 12 mA 107 dB 28.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8642 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation AD822

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1012 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x Prec Op Amp

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1013 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Ultra L N Prec Hi Speed Op Amps

1 Channel 75 MHz 15 V/us 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-8 SMD/SMT LT1028 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 28MHz, 12V/ s, Single Supply Dual Precision Op Amps

2 Channel 28 MHz 8.5 V/us 100 uV 80 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1213 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps

2 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT LT1495 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 L N, R2R Prec Op Amp

1 Channel 7.2 MHz 2.5 V/us 2 nA 44 V 2.5 V 2.75 mA 35 mA 130 dB 3.2 nV/sqrt Hz SOIC-8 SMD/SMT LT1677 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x/4x L N, R2R, Prec Op Amps

2 Channel 20 MHz 6 V/us 75 uV 2 nA 36 V 3 V 2 mA 22 mA 120 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1678 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Prec Zero-Drift Op Amp w/ Int Caps

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC1050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PREC RAIL TO RAIL OP AMP TAPE & REEL

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 IC, HIGH SPEED OP AMP IC

1 Channel 50 MHz 250 V/us 500 uV 6.6 uA 18 V, 36 V 2.5 V, 5 V 7.5 mA 50 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD817 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 IC, HIGH SPEED OP AMP IC

1 Channel 50 MHz 250 V/us 500 uV 6.6 uA 18 V, 36 V 2.5 V, 5 V 7.5 mA 50 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD817 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 FET INPT, SINGLE SPLY AMP

1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 15 V, 30 V 2.5 V, 5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 FET INPT, SINGLE SPLY AMP

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 18 V, 36 V 2.5 V, 5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SOIC HIGH SPEED FET INPUT AMPLIFIER

1 Channel 26 MHz 130 V/us 1 mV 4 pA 18 V, 36 V 5 V, 10 V 7.2 mA 80 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD825 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SOIC HIGH SPEED FET INPUT AMPLIFIER

1 Channel 26 MHz 130 V/us 1 mV 4 pA 18 V, 36 V 5 V, 10 V 7.2 mA 50 mA 80 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD825 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, HIGH SPEED OP AMP

2 Channel 50 MHz 200 V/us 500 uV 6.6 uA 18 V, 36 V 2.5 V, 5 V 15 mA 50 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD826 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, HIGH SPEED OP AMP

2 Channel 50 MHz 200 V/us 500 uV 6.6 uA 18 V, 36 V 2.5 V, 5 V 15 mA 50 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD826 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 LOW POWER, HIGH SPEED AMP

1 Channel 50 MHz 200 V/us 500 uV 5 uA 18 V, 36 V 4.5 V, 9 V 5.3 mA 32 mA 95 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD847 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMPLIFIER

1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 15 V 5 V, 5 V 2.5 mA 70 mA 100 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMPLIFIER

1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 15 V 5 V, 5 V 2.5 mA 70 mA 100 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMP-HI PERF.

1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 2.5 mA 70 mA 100 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Reel, Cut Tape, MouseReel