SOIC-8 Reel 精密放大器

结果: 717
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 36V JFET Precision Amplifier

1 Channel 16.5 MHz 34 V/us 30 uV 800 fA 36 V 4.5 V 1.3 mA 117 dB 16.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 精密放大器 Dual, 45V Zero-Drift Op Amp, E Temp

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C Reel
Analog Devices 精密放大器 IC, LOW POWER IN AMP IC

1 Channel 1.6 MHz 1 V/us 100 uV 2 pA 18 V, 36 V 4 V, 8 V 1.5 mA 110 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C AD795 Reel
Analog Devices 精密放大器 FET INPT, SINGLE SPLY AMP

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 18 V, 36 V 2.5 V, 5 V 900 uA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel
Analog Devices 精密放大器 LOW POWER, HIGH SPEED AMP

1 Channel 50 MHz 200 V/us 500 uV 5 uA 18 V, 36 V 4.5 V, 9 V 5.3 mA 95 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD847 Reel
Analog Devices 精密放大器 LOW POWER, HIGH SPEED AMP

1 Channel 50 MHz 200 V/us 500 uV 5 uA 18 V, 36 V 4.5 V, 9 V 5.3 mA 95 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD847 Reel
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMP-HI PERF.

1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 2.5 mA 100 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Reel
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMP-HIGH PERF

2 Channel 8 MHz 20 V/us 400 uV 15 V 5 V 4.6 mA 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8512 Reel
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMPLIFIER

2 Channel 8 MHz 20 V/us 100 uV 10 nA 15 V 5 V 2.2 mA 70 mA 108 dB 7.6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C AD8512 Reel
Analog Devices 精密放大器 Dual Low Power, Auto-Zero Amplifier

2 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 420 uA 135 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Reel
Analog Devices 精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

1 Channel 1.5 MHz 1 uV 50 pA 6 V 2.7 V 975 uA 140 dB SOIC-8 SMD/SMT - 40 C + 125 C AD8571 Reel
Analog Devices 精密放大器 Single Low Noise JFet 1nV/sqrtHz

1 Channel 10 MHz 14 V/us 10 uV 200 nA 36 V, 36 V 10 V, 10 V 5 mA 135 dB 1.07 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8597 Reel
Analog Devices 精密放大器 Dual Low Noise JFet 1nV Amplifer

10 MHz SOIC-8 SMD/SMT - 40 C + 125 C AD8599 Reel
Analog Devices 精密放大器 Precision CMOS R-R OPAMP

2 Channel 8.4 MHz 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB SOIC-8 SMD/SMT - 40 C + 125 C AD8602 AEC-Q100 Reel
Analog Devices 精密放大器 PrecisionLowNoise/Input JFET OPAMP

1 Channel 25 MHz 50 V/us 75 uV 10 pA 13 V, 27 V 5 V, 10 V 3.5 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel
Analog Devices 精密放大器 Dual Low Voltage Low Power CMOS OPAMP

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 76 uA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE DI-JET AMPLIFIER

2 Channel 25 MHz 50 V/us 85 uV 10 pA 13 V, 27 V 5 V, 10 V 7 mA 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel
Analog Devices 精密放大器 PRECISION LOW NOISE DI-JET AMPLIFIER

2 Channel 25 MHz 50 V/us 85 uV 10 pA 13 V, 27 V 5 V, 10 V 7 mA 95 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel
Analog Devices 精密放大器 PRECISION SINGLE SUPPLY DI-JET AMP

1 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 850 uA 87 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8627 Reel
Analog Devices 精密放大器 Dual, Zero drift, RRIO, 5V OpAmp

2 Channel 2.5 MHz 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 2.2 mA 140 dB SOIC-8 SMD/SMT - 40 C + 125 C AD8629 AEC-Q100 Reel
Analog Devices 精密放大器 Dual 16 V Auto-Zero Cmos Amp

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 3 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel
Analog Devices 精密放大器 Dual, Zero drift, RRIO, 16V Op Amp

2 Channel 1.5 MHz 3 uV 75 pA 16 V 5 V 3 mA 142 dB SOIC-8 SMD/SMT - 40 C + 125 C AD8639 AEC-Q100 Reel
Analog Devices 精密放大器 Dual, Zero drift, RRIO, 16V Op Amp

2 Channel 1.5 MHz 3 uV 75 pA 16 V 5 V 3 mA 142 dB SOIC-8 SMD/SMT - 40 C + 125 C AD8639 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual, 24MHz, RRIO, 5V Op

2 Channel 24 MHz 600 uV 1 pA 5.5 V 2.7 V 4 mA 84 dB SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual/Precision CMOS R-R OP AMP

2 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 18 mA 95 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8652 Reel, Cut Tape, MouseReel