SOIC-8 精密放大器

结果: 1,182
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 325MHz, 2x, R2R In & Out, L Dist, L N P

2 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1807 Tube
Analog Devices 精密放大器 325MHz, 2x, R2R In & Out, L Dist, L N P

2 Channel 325 MHz 125 V/us 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1807 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x R2R Out, pA In Prec Op Amps

2 Channel 1 MHz 350 mV/us 25 uV 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1881 Tube
Analog Devices 精密放大器 2x/4x R2R Out, pA In Prec Op Amps

2 Channel 2 MHz 900 mV/us 25 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1884 Tube
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

2 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT2078 Tube
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

2 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT2078 Tube
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Tube
Analog Devices 精密放大器 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr

1 Channel 60 MHz 20 V/us 70 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6220 Tube
Analog Devices 精密放大器 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT6234 Tube
Analog Devices 精密放大器 L Pwr Zero-Drift Op Amp w/ Int Caps

1 Channel 800 kHz 800 mV/us 2 uV 15 pA 18 V 4.75 V 200 uA 6 mA 130 dB 80 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC1049 Tube
Analog Devices 精密放大器 Prec Zero-Drift Op Amp w/ Int Caps

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC1050 Tube
Analog Devices 精密放大器 15V Zero-Drift Operational Amplifier with Internal Capacitors

1 Channel 2.5 MHz 3 V/us 500 nV 10 pA 32 V 4.75 V 800 uA 12 mA 130 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC1150 Tube
Analog Devices 精密放大器 R2R In R2R Out Zero-Drift Op Amp

1 Channel 700 kHz 500 mV/us 1 uV 10 pA 14 V 3 V 2.2 mA 35 mA 130 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown 0 C + 70 C LTC1152 Tube
Analog Devices 精密放大器 R2R In R2R Out Zero-Drift Op Amp

1 Channel 700 kHz 500 mV/us 1 uV 10 pA 14 V 3 V 2.2 mA 35 mA 130 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC1152 Tube
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Tube
Analog Devices 精密放大器 Hi V, L N Zero-Drift Op Amp

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Tube
Analog Devices 精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp

1 Channel 18 MHz 10 V/us 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 40 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6241 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 40 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices 精密放大器 OP07CSZ-REELPE AND REEL

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Tube
Analog Devices 精密放大器 OP07CSZ-REELPE AND REEL

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Low Cost OP07

1 Channel 600 kHz 200 mV/us 40 uV 1 nA 18 V, 18 V 4 V, 4 V 1.1 mA 15 mA 115 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP07D Reel, Cut Tape, MouseReel