SOIC-8 精密放大器

结果: 1,001
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 135 A, 14nV/rtHz, R2R Out Prec Op Amp w

1 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT6010 Tube
Analog Devices 精密放大器 2x 145 A, 9.5nV/rtHz, AV =5, R2R Out P

2 Channel 1.6 MHz 200 mV/us 30 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6014 Tube
Analog Devices 精密放大器 2x Zero-Drift Op Amps

2 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown 0 C + 70 C LTC2051 Tube
Analog Devices 精密放大器 2x Zero-Drift Op Amps

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2051 Tube
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 40 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 40 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6241 Tube
Analog Devices 精密放大器 OP177GS WITH TAPE AND REEL

1 Channel 600 kHz 300 mV/us 20 uV 2.8 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices 精密放大器 DUAL PRECISION OP AMP IC TAPE AND REEL

2 Channel 3.4 MHz 1.2 V/us 100 uV 650 nA 18 V, 18 V 2 V, 4 V 1.6 mA 40 mA 116 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP213 Tube
Analog Devices 精密放大器 OP297GS/TAPE & REEL IC

2 Channel 500 kHz 150 mV/us 200 uV 50 pA 20 V 2 V 1.25 mA 10 mA 135 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP297 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL LOW PWR PREC OP AMP

2 Channel 500 kHz 150 mV/us 200 uV 50 pA 20 V 2 V 1.25 mA 10 mA 135 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP297 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SO-8 WITH TAPE & REEL

1 Channel 10 MHz 50 V/us 5 mV 20 V 8 V 6.5 mA 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP42 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single Low Noise JFet 1nV/sqrtHz

1 Channel 10 MHz 16 V/us 10 uV 300 nA 18 V, 36 V 5 V, 10 V 5 mA 52 mA 135 dB 1.07 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8597 Tube
Analog Devices 精密放大器 36V JFET Precision Amplifier

1 Channel 16.5 MHz 34 V/us 30 uV 800 fA 36 V 4.5 V 1.3 mA 117 dB 16.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Prec R2R In & Out Op Amp

1 Channel 150 kHz 50 mV/us 30 nA 16 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT LT1219L Tube
Analog Devices 精密放大器 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices 精密放大器 L N, Prec, JFET In Op Amp

1 Channel 5.6 MHz 3.4 V/us 400 uV 300 pA 40 V 10 V 4.2 mA 27 mA 105 dB 4.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1792 Tube
Analog Devices 精密放大器 L N, Prec, JFET In Op Amp

1 Channel 5.6 MHz 3.4 V/us 400 uV 300 pA 40 V 10 V 4.2 mA 27 mA 105 dB 4.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1792 Tube
Analog Devices 精密放大器 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp

1 Channel 80 MHz 25 V/us 300 uV 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1800 Tube
Analog Devices 精密放大器 135 A, 14nV/rtHz, R2R Out Prec Op Amp w

1 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT6010 Tube
Analog Devices 精密放大器 2x 145 A, 9.5nV/rtHz, AV =5, R2R Out P

2 Channel 1.6 MHz 200 mV/us 30 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6014 Tube
Analog Devices 精密放大器 2x Zero-Drift Op Amps

2 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC2051 Tube

Analog Devices / Maxim Integrated 精密放大器 Ultra-Low Offset/Drift, Low-Noise, Preci

1 Channel 6.5 MHz 350 mV/us 100 nV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C MAX4239 Tube

Analog Devices / Maxim Integrated 精密放大器 High-Voltage, Precision, Low-Power Op Am

2 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9944 Tube
Microchip Technology 精密放大器 Dual, 45V Zero-Drift Op Amp, E Temp

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C Reel
Texas Instruments 精密放大器 Dual low-offset (60 uV) low-noise low
2 Channel 13 MHz 4.5 V/us 200 uV 50 pA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 80 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2397 Reel