MULTI TECH 精密放大器

结果: 162
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LTC2055 Tube
Analog Devices 精密放大器 uP, 2x, 1x S, Prec Op Amps

2 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1078 Tube
Analog Devices 精密放大器 Prec 4x CMOS R2R In/Out Amps

4 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LTC6082 Tube
Analog Devices 精密放大器 4x 18MHz, L N, R2R Out, CMOS Op Amp

4 Channel 18 MHz 10 V/us 50 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LTC6242 Tube
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

4 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6235 Tube
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

4 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6235 Tube
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 40 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6241 Tube
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 100 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6244 Tube
Analog Devices 精密放大器 2x L N, Hi Speed Prec Op Amps

2 Channel 12.5 MHz 4.5 V/us 20 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1124 Tube
Analog Devices 精密放大器 Prec, 100 A Gain Sel Amp

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 40 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6241 Tube
Analog Devices 精密放大器 Hi V, L N Zero-Drift Op Amp

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Tube
Analog Devices 精密放大器 4x 18MHz, L N, R2R Out, CMOS Op Amp

4 Channel 18 MHz 10 V/us 50 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-16 SMD/SMT No Shutdown - 40 C + 85 C LTC6242 Tube
Analog Devices 精密放大器 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Tube
Analog Devices 精密放大器 Prec Zero-Drift Op Amp w/ Int Caps

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LTC1050 Tube
Analog Devices 精密放大器 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

2 Channel 1.2 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1638 Tube
Analog Devices 精密放大器 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices 精密放大器 4x Zero-Drift Op Amps

4 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown - 40 C + 125 C LTC2052 Tube
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz DFN-8 SMD/SMT Shutdown 0 C + 70 C LT6234 Tube
Analog Devices 精密放大器 1x 1.8V, 13 A Prec R2R Op Amp

1 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT No Shutdown - 40 C + 85 C LT6000 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 4x 1.5MHz, R2R, CMOS Amplifier

4 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz DFN-16 SMD/SMT No Shutdown - 40 C + 125 C LTC6085 Tube
Analog Devices 精密放大器 2x/4x R2R Out, pA In Prec Op Amps

2 Channel 2 MHz 900 mV/us 30 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1884 Tube
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1012 Tube
Analog Devices 精密放大器 Very L N Zero-Drift Bridge Amp

1 Channel 1.5 MHz 10 V/us 5 uV 50 pA 18 V 4.75 V 3 mA 10 mA 130 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC1250 Tube