VOGT 精密放大器

结果: 223
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1211 Tube
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Prec, 1x S Op Amp

1 Channel 600 kHz 400 mV/us 80 uV 9 nA 44 V 4 V 340 uA 25 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1006 Tube
Analog Devices 精密放大器 High Gain Band Width High Perf Fast FET

1 Channel 200 MHz 640 V/us 200 uV 5 pA 12 V, 24 V 2.5 V, 5 V 6.5 mA 30 mA 106 dB 6.6 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C AD8067 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SO-8 WITH 7" TAPE & REEL

1 Channel 20 kHz 12 mV/us 450 uV 25 nA 18 V, 36 V 800 mV, 1.6 V 20 uA 5 mA 100 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP90 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6234 Tube
Analog Devices 精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 55 C + 125 C LT1637 Tube
Analog Devices 精密放大器 18V MicroPower, RRIO PrecisionCMOS OPAMP

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single Low Voltage Low Power CMOS OPAMP

1 Channel 350 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 38 uA 80 mA 95 dB 25 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8613 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Low Voltage Low Power CMOS OPAMP

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 76 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Quad Low Voltage Low Power CMOS OPAMP

4 Channel 400 kHz 100 mV/us 400 uV 780 pA 2.5 V, 5 V 900 mV, 1.8 V 152 uA 80 mA 95 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8619 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 L C Voltage Feedback RR Dual w/Disable

2 Channel 70 MHz 220 V/us 600 uV 4.2 uA 6 V 2.7 V 5.6 mA 118 mA 110 dB 10 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4850-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 High Voltage Zero-Drift Op Amps

1 Channel 3 MHz 2 V/us 500 nV 4 nA 5.5 V 4.5 V 750 uA 10 mA 115 dB SOT-23-6 SMD/SMT Shutdown - 55 C + 150 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Low Voltage Micropower OP Amp

2 Channel 20 kHz 12 mV/us 125 uV 25 nA 18 V, 36 V 800 mV, 1.6 V 25 uA 5 mA 120 dB 65 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP290 Tube
Analog Devices 精密放大器 High Voltage (100V) Precision Amplifier

1 Channel 3.5 MHz 20 V/us 200 uV 15 nA 50 V 5 V 10 mA 30 mA 108 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C ADA4700-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 High Voltage (100V) Precision Amplifier

1 Channel 3.5 MHz 20 V/us 200 uV 15 nA 50 V 5 V 10 mA 30 mA 108 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C ADA4700-1 Tube
Analog Devices 精密放大器 OP07CSZ-REELPE AND REEL

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Tube
Analog Devices 精密放大器 2X, Lw Noise, Prcsn, RRIO, 5V Op Amp

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 9 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual 3nV Precision DigiTrim OpAmp

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 Tube
Analog Devices 精密放大器 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1498 Tube
Analog Devices 精密放大器 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1498 Tube
Analog Devices 精密放大器 OP07CSZ-REELPE AND REEL

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Low Noise, R-R out, DigiTrim Cmos Op Amp

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, HIGH SPEED OP AMP

2 Channel 50 MHz 200 V/us 500 uV 6.6 uA 18 V, 36 V 2.5 V, 5 V 15 mA 50 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD826 Reel, Cut Tape, MouseReel