ICL5102HVXUMA1

Infineon Technologies
726-ICL5102HVXUMA1
ICL5102HVXUMA1

制造商:

说明:
LED照明驱动器IC LIGHTING MIXED SIGNAL IC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
700 mA
DSO-16
18 V
8.5 V
1.3 MHz
Adjustable
ICL5102
- 40 C
+ 125 C
Reel
商标: Infineon Technologies
特点: Short Circuit and Thermal Protection
输入电压: 8.5 V to 18 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 1000
子类别: Driver ICs
电源电流—最大值: 5.8 mA
类型: PFC, Resonant Half-Bridge Controller
零件号别名: ICL5102HV SP003111046
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
奥地利
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ICL5102高性能PFC谐振控制器

Infineon Technologies ICL5102高性能PFC谐振控制器采用单DSO-16封装,集成了一个带PFC级的半桥控制器。ICL5102是一款体积小巧的LED驱动器,所需物料清单较少。该控制器的高集成度确保外部元件数量少。这使得该控制器非常适合用于照明应用中的紧凑型纤薄线路电源,如用于室内和室外应用的LED驱动器。

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥15.0516 ¥15,051.60
¥14.5544 ¥29,108.80
¥14.3962 ¥71,981.00