AL8853AQS-13

Diodes Incorporated
621-AL8853AQS-13
AL8853AQS-13

制造商:

说明:
LED照明驱动器IC LED MV Int Switch SO-8 T&R 4K

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
SO-8
40 V
6 V
400 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
调光: PWM
安装风格: SMD/SMT
产品类型: LED Lighting Drivers
工厂包装数量: 4000
子类别: Driver ICs
电源电流—最大值: 180 uA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

AL8853AQ升压控制器

Diodes Incorporated AL8853AQ升压控制器是一款符合AEC-Q100标准的高度集成、高性价比汽车用升压控制器。该控制器包含一个脉宽调制 (PWM) 升压驱动器,该驱动器使用电流模式控制和固定频率操作来调节LED电流。该LED电流通过外部电流检测电阻器检测。AL8853AQ升压控制器可在6V至40V的宽输入电压范围内工作,具有200mV高精度反馈反馈电压。该升压控制器具有PWM转模拟调光模式,用于各种调光控制,具有400kHz固定开关频率。AL8853AQ升压控制器非常适合用于汽车LED灯、雾灯、倒车灯、大灯、汽车平视显示器和直流-直流转换器。

库存量: 4,476

库存:
4,476 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 250
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥5.876 ¥5.88
¥4.0906 ¥40.91
¥3.5595 ¥88.99
¥3.2092 ¥320.92
¥3.0962 ¥774.05
整卷卷轴(请按4000的倍数订购)
¥3.0962 ¥12,384.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。