微控制器 - MCU

结果: 178
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 安装风格 封装 / 箱体 核心 数据总线宽度 最大时钟频率 程序存储器大小 数据 RAM 大小 ADC分辨率 输入/输出端数量 电源电压-最小 电源电压-最大 最大工作温度 封装
Analog Devices 8位微控制器 -MCU FS70AB037A - Repl for Intel 80C188EB

SMD/SMT PLCC-84 80C188 8 bit/16 bit 50 MHz 0 B 0 B No ADC 16 I/O 4.5 V 5.5 V + 85 C Tube
Analog Devices 8位微控制器 -MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C

SMD/SMT TSSOP-28 8052 8 bit 16.78 MHz 8 kB 256 B 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V + 125 C Tube
Analog Devices 8位微控制器 -MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C

SMD/SMT TSSOP-28 8052 8 bit 16.78 MHz 8 kB 256 B 12 bit 17 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8位微控制器 -MCU 12-bit ADC with Embedded 8-bit MCU I.C.

SMD/SMT MQFP-52 8052 8 bit 16 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 5.5 V + 125 C Tray
Analog Devices 8位微控制器 -MCU 24/16BIT DUAL ADC WITH EMBEDDED 8BIT MCU

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices 8位微控制器 -MCU 16bit dual ADC with Embedded 8bit MCU

SMD/SMT LFCSP-56 8052 8 bit 12.58 MHz 62 kB 2.25 kB 16 bit 34 I/O 2.7 V 5.25 V + 125 C Tray
Analog Devices 8位微控制器 -MCU 10 Channel24 BIT ADC + FAST 8BIT u

SMD/SMT LFCSP-56 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices 8位微控制器 -MCU 10 Channel 16 BIT ADC + FAST 8BIT u

SMD/SMT LFCSP-56 8052 8 bit 12.58 MHz 62 kB 2.25 kB 16 bit 34 I/O 4.75 V 5.25 V + 125 C Tray
Analog Devices 8位微控制器 -MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 32 kB 2.25 kB 16 bit 34 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices 8位微控制器 -MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 32 kB 2.25 kB 16 bit 34 I/O 4.75 V 5.25 V + 125 C Tray
Analog Devices 8位微控制器 -MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 16 bit 34 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM微控制器 - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 14 I/O 2.7 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM微控制器 - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 20 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM微控制器 - MCU Flash ARM7+10-ch,12-B ADC &2x12-B DAC IC

SMD/SMT LQFP-64 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 30 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM微控制器 - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC

SMD/SMT BGA-49 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 22 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM微控制器 - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU

SMD/SMT BGA-108 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 8 kB 12 bit 32 I/O 3 V 3.6 V + 95 C Tray
Analog Devices ARM微控制器 - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC

SMD/SMT LFCSP-64 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 8 kB 12 bit 28 I/O 3 V 3.6 V + 125 C Tray
Analog Devices ARM微控制器 - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC

SMD/SMT LFCSP-64 ARM Cortex M3 32 bit 26 MHz 256 kB 64 kB 12 bit 44 I/O 1.74 V 3.6 V + 85 C Tray
Analog Devices ARM微控制器 - MCU Cortex M3 + 16K/128K + Dual 24bit SD AFE

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 16 MHz 128 kB 16 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Tray
Analog Devices ARM微控制器 - MCU Cortex M3 +16K/128K +Single 24bit SD AFE

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 16 MHz 128 kB 16 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Tray
Analog Devices 射频微控制器 - MCU Cortex M 3 MCU + RF Integration I.C.

SMD/SMT LFCSP-64 + 85 C Tray
Analog Devices 8位微控制器 -MCU 12-BIT ADC WITH EMBEDDED MCU I.C.

SMD/SMT MQFP-52 8052 8 bit 16 MHz 8 kB 256 B 12 bit 34 I/O 2.7 V 5.25 V + 125 C Tray
Analog Devices 8位微控制器 -MCU 12-bit ADC with Embedded 8-bit MCU

SMD/SMT LFCSP-56 8052 8 bit 16 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V + 125 C Tray
Analog Devices 8位微控制器 -MCU Microconverter 1-cycle version ADUC831

SMD/SMT LFCSP-56 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 4.75 V 5.25 V + 85 C Tray
Analog Devices 8位微控制器 -MCU Microconverter 1-cycle version ADUC832

SMD/SMT MQFP-52 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 3.6 V + 85 C Tray