92 RF片上系统 - SoC

结果: 1,687
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 核心 工作频率 最大数据速率 输出功率 灵敏度 电源电压-最小 电源电压-最大 接收供电电流 传输供电电流 程序存储器大小 最小工作温度 最大工作温度 封装 / 箱体 资格 封装
Nordic Semiconductor RF片上系统 - SoC BLE 5 Ready OTA QFN 48pin 6x6mm 462库存量
最低: 1
倍数: 1

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 93 dBm 1.7 V 3.6 V 4.6 mA 7.5 mA 192 kB - 40 C + 85 C QFN-48 Tray
Espressif Systems RF片上系统 - SoC "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2,899库存量
最低: 1
倍数: 1

Espressif Systems RF片上系统 - SoC "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2,800库存量
最低: 1
倍数: 1

Espressif Systems RF片上系统 - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a ULP coprocessor, a Wi-Fi baseband, a Bluet 1,636库存量
最低: 1
倍数: 1

LX7 2.412 GHz to 2.484 GHz 150 Mb/s 21 dBm - 97.5 dBm 3 V 3.6 V 91 mA, 93 mA 335 mA, 340 mA 2 MB - 40 C + 105 C QFN-56
Silicon Labs RF片上系统 - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 2,672库存量
最低: 1
倍数: 1

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 512 kB - 40 C + 85 C QFN-48 Tray
Renesas / Dialog RF片上系统 - SoC Bluetooth Low Energy 4.2 SoC optimized for A4WP and HCI applications ? 12 GPIOsin WL-CSP34 and 0.4mm ball pitch package 5,000库存量
最低: 1
倍数: 1
: 5,000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 900 mV 3.3 V 3.7 mA 3.4 mA 32 kB, 84 kB - 40 C + 85 C WLCSP-34 Reel, Cut Tape, MouseReel
Silicon Labs RF片上系统 - SoC Blue Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, +10.5 dBm, QFN32, BLE 290库存量
最低: 1
倍数: 1

BLE ARM Cortex M4 2.4 GHz 1 Mbps 10.5 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF片上系统 - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN40 980库存量
最低: 1
倍数: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Tube
Renesas / Dialog RF片上系统 - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, memories and peripherals 24 GPIOs in QFN40 and 0.4mm pin pitch package 3,514库存量
最低: 1
倍数: 1
: 5,000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 2.35 V 3.3 V 3.7 mA 3.4 mA 32 kB, 84 kB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel

Silicon Labs RF片上系统 - SoC Z-Wave 700 Modem SoC, Sub-GHz, Arm M4, -98.8 dBm, 13 dBm, QFN32 192库存量
最低: 1
倍数: 1

Sub-GHz ARM Cortex M4 868 MHz, 915 MHz 100 kbps 14 dBm - 98.8 dBm 1.8 V 3.8 V 10.2 mA 43.8 mA 256 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF片上系统 - SoC Flex Premium SoC QFN48 dual 19.5 dB proprietary 256 kB 32 kB (RAM) 28GPIO SoC 99库存量
最低: 1
倍数: 1

Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 1 Mbps 19 dBm, 20 dBm - 93.8 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 8.8 mA 8.5 mA, 35.3 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF片上系统 - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN40 1,323库存量
最低: 1
倍数: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-40 Tube

Espressif Systems RF片上系统 - SoC SMD IC ESP8266EX, QFN32-pin, 5*5mm 5,136库存量
最低: 1
倍数: 1
: 5,000

Wi-Fi RISC 2.4 GHz to 2.5 GHz 72.2 Mbps 20 dBm - 72 dBm 2.5 V 3.6 V 56 mA 170 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF片上系统 - SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 320库存量
最低: 1
倍数: 1

Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF片上系统 - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO 237库存量
最低: 1
倍数: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF片上系统 - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 974库存量
最低: 1
倍数: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Tube

Silicon Labs RF片上系统 - SoC Blue Gecko QFN48 Dual 19 dB BLE/Proprietary 512 kB 64 kB(RAM) 31GPIO 135库存量
最低: 1
倍数: 1

BLE ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.5 dBm 1.8 V 3.8 V 8.4 mA, 9.5 mA 8.5 mA, 35.3 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF片上系统 - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN40 968库存量
最低: 1
倍数: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-40 Tray
Silicon Labs RF片上系统 - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, XOUT, QFN40 3,017库存量
最低: 1
倍数: 1

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 512 kB - 40 C + 85 C QFN-40 Tray
Espressif Systems RF片上系统 - SoC ESP32 is a single 2.4 GHZ Wi-Fi-and-Bluetooth combo chip designed with the TSMC low-power 40 nm technology. It is designed to achieve the best power and RF performance, showing robustness, versatility and reliability in a wide variety of applications 4,963库存量
5,000预期 2026/12/21
最低: 1
倍数: 1

LX6 2.412 GHz to 2.484 GHz 150 Mb/s 19.5 dBm - 89 dBm, - 70 dBm 2.3 V 3.6 V 100 mA 240 mA - 40 C + 125 C QFN-56

Silicon Labs RF片上系统 - SoC BG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN32 481库存量
最低: 1
倍数: 1

ARM Cortex M33 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-32 Tray

Silicon Labs RF片上系统 - SoC BG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN40 451库存量
最低: 1
倍数: 1

ARM Cortex M33 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-40 Tray

Silicon Labs RF片上系统 - SoC BG301, 2048k Flash, 512k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 482库存量
最低: 1
倍数: 1

ARM Cortex M33 10 dBm 1.8 V 3.63 V 2 MB - 40 C + 125 C QFN-32 Tray

Silicon Labs RF片上系统 - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN32 477库存量
最低: 1
倍数: 1

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-32 Tray

Silicon Labs RF片上系统 - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN40 436库存量
最低: 1
倍数: 1

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-40 Tray