CAN 接口集成电路

结果: 481
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
Texas Instruments CAN 接口集成电路 Automotive signal im provement capable C 2,030库存量
最低: 1
倍数: 1
最大: 1,001
: 3,000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive grade-0 e nhanced CAN FD tran 2,443库存量
最低: 1
倍数: 1
: 3,000

TCAN1044AEV High Speed CAN Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Low-power signal imp rovement CAN FD tra 3,188库存量
最低: 1
倍数: 1
: 3,000

TCAN1463 CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 150 C 350 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive 3.3V CAN flexible-data-rate ( 2,989库存量
最低: 1
倍数: 1
最大: 1,001

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN 接口集成电路 Automotive 3.3V CAN flexible-data-rate ( 14,102库存量
25,000预期 2026/12/14
最低: 1
倍数: 1
最大: 1,001

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN 接口集成电路 Automotive 3.3V CAN flexible-data-rate ( 1,369库存量
21,000在途量
最低: 1
倍数: 1
: 3,000

TCAN3404 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive 3.3V CAN flexible-data-rate ( 2,645库存量
7,500预期 2026/11/19
最低: 1
倍数: 1
最大: 1,001
: 2,500

TCAN3404 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape
Texas Instruments CAN 接口集成电路 3.3-V CAN FD transce iver with flexible 1,896库存量
20,000在途量
最低: 1
倍数: 1
: 2,500

TCAN3413 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3-V CAN FD transce iver with flexible 2,903库存量
9,000预期 2026/9/18
最低: 1
倍数: 1
: 3,000

TCAN3413 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3-V CAN FD transce iver with shut-down 2,603库存量
24,000预期 2026/9/17
最低: 1
倍数: 1
: 3,000

TCAN3414 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 AC EMC-Optimized Hig h-Spd CAN Xcvr 31,331库存量
最低: 1
倍数: 1
: 2,500

SN65HVDA1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Isolated CAN transce iver with 70-V bus A 595-ISO1042DWVR 20,963库存量
最低: 1
倍数: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN 接口集成电路 Isolated CAN FD tran sceiver in small pa A 595-ISO1044BD 16,496库存量
2,500预期 2027/1/7
最低: 1
倍数: 1
最大: 110
: 2,500

ISO1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 52 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Auto Cat EMC-Opt CAN Xcvr 9,306库存量
最低: 1
倍数: 1
: 2,500

SN65HVD1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3V CAN Transceiver 858库存量
最低: 1
倍数: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 175 C 6 mA 16 kV Tube
Texas Instruments CAN 接口集成电路 EP 3.3V CAN Xcvr W/3 6V STANDOFF 18,748库存量
最低: 1
倍数: 1
: 2,500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 SLEEP MODE A 595-SN6 5HVD234D A 595-SN65 A 595-SN65HVD234D 49,869库存量
最低: 1
倍数: 1
: 2,500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive fault-pro tected high-speed C 21,154库存量
最低: 1
倍数: 1
: 3,000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive fault-pro tected high-speed C 24,947库存量
最低: 1
倍数: 1
: 2,500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNT 10,342库存量
最低: 1
倍数: 1
最大: 1,001
: 3,000

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Industrial CAN Trans ceiver 889库存量
最低: 1
倍数: 1
: 1,000

SN55HVD251 High Speed CAN Transceiver SMD/SMT WSON-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 65 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Industrial CAN Trans A 595-SN65HVD1040D A 595-SN65HVD1040D 1,115库存量
2,400预期 2026/9/1
最低: 1
倍数: 1
: 2,500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Auto Cat EMC Opt CAN Trans 1,568库存量
最低: 1
倍数: 1
: 2,500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3V CAN Transceiver A 595-SN65HVD231QD A 595-SN65HVD231QD 1,609库存量
最低: 1
倍数: 1
: 2,500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 STANDBY MODE 538库存量
最低: 1
倍数: 1

SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube