SMD/SMT SOIC-8 CAN 接口集成电路

结果: 330
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
NXP Semiconductors CAN 接口集成电路 High-speed CAN transceiver 253库存量
最低: 1
倍数: 1
: 2,500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Melexis CAN 接口集成电路 Single-Wire CAN Transceiver, SOIC8 6库存量
18,000预期 2026/8/21
最低: 1
倍数: 1
: 3,000

TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN 接口集成电路 Industrial Grade CAN TRX with NSIL PIN (SO8) 323库存量
64,000预期 2026/12/22
最低: 1
倍数: 1
: 4,000

ATA6560 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN 接口集成电路 CAN FD Transceiver 1,533库存量
最低: 1
倍数: 1

MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN 接口集成电路 CAN FD Transceiver 1,202库存量
3,300预期 2026/11/24
最低: 1
倍数: 1
: 3,300

MCP2544 SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 High Speed EMC Opt C AN Transceiver ALT ALT 595-SN65HVD1050DR 47库存量
10,000在途量
最低: 1
倍数: 1
: 2,500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Mil Enhance EMC Opt CAN Xcvr 43库存量
5,000预期 2027/1/21
最低: 1
倍数: 1
: 2,500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 55 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3V CAN Transceiver A 595-S65HVD231QDRG A 595-S65HVD231QDRG4Q1 53库存量
2,500预期 2026/8/31
最低: 1
倍数: 1
: 2,500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3-V CAN TRANSCEIVE R A 595-SN65HVD232D A 595-SN65HVD232D 99库存量
70,000在途量
最低: 1
倍数: 1
: 2,500

SN65HVD232 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3-V CAN TRANSCEIVE R ALT 595-SN65HVD23 ALT 595-SN65HVD232DR 1,061库存量
最低: 1
倍数: 1
: 2,500

SN65HVD232 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Standby Mode Loop-ba ck A 595-SN65HVD233 A 595-SN65HVD233D 83库存量
65,000在途量
最低: 1
倍数: 1
: 2,500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3-V Automotive CAN Bus Transceivers 8- 55库存量
5,000预期 2026/8/26
最低: 1
倍数: 1
: 2,500

SN65HVD235 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 STANDBY MODE A 595-S N65HVD251D A 595-SN A 595-SN65HVD251D 57库存量
50,000在途量
最低: 1
倍数: 1
: 2,500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 5V CAN Xcvr w/ I/O L ev Shift & Sply Opt 283库存量
2,500预期 2026/10/22
最低: 1
倍数: 1
: 2,500

SN65HVDA540 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 70 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive fault-pro tected CAN transcei A 595-TCAN1042DQ1 224库存量
5,000预期 2026/12/21
最低: 1
倍数: 1
: 2,500

TCAN1042 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVDR 268库存量
最低: 1
倍数: 1

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Tube
Texas Instruments CAN 接口集成电路 Fault Protected CAN Transceiver With Fle A 595-TCAN1042HVD 192库存量
7,500预期 2026/10/1
最低: 1
倍数: 1
: 2,500

TCAN1042HV High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive fault-pro tected CAN transcei A 595-TCAN1042VDQ1 952库存量
2,500预期 2026/10/1
最低: 1
倍数: 1
: 2,500

TCAN1042V High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRQ1 121库存量
最低: 1
倍数: 1

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN 接口集成电路 Enhanced automotive CAN transceiver with 292库存量
20,000在途量
最低: 1
倍数: 1
: 2,500

TCAN1057A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive signal im provement CAN FD tr 98库存量
9,000预期 2026/11/5
最低: 1
倍数: 1
: 3,000

TCAN1462 SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA Reel, Cut Tape, MouseReel
onsemi CAN 接口集成电路 HS CAN TRANSC. (EDGE-WU) 2,187库存量
最低: 1
倍数: 1
: 3,000

NCV7340 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 57 mA 6 kV AEC-Q100 Reel, Cut Tape
onsemi CAN 接口集成电路 High Spd Lo Pwr CAN Transceiver 196库存量
9,000预期 2026/8/26
最低: 1
倍数: 1
: 3,000

NCV7349 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 75 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN 接口集成电路 High Spd Lo Pwr CAN Transceiver 907库存量
3,000预期 2026/10/30
最低: 1
倍数: 1
: 3,000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Standby Mode Auto Lo op-back A 595-SN65H A 595-SN65HVD235D
19,305预期 2026/10/15
最低: 1
倍数: 1
: 2,500

SN65HVD235 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel