1 Driver CAN 接口集成电路

结果: 776
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
Microchip Technology CAN 接口集成电路 CAN-SBC, CAN FD/PN Trx, LIN Trx, LDO 5V, Sensor supply, WD, Grade 0 560库存量
最低: 1
倍数: 1
: 6,000
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 150 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN 接口集成电路 CAN Flexible Data Rate Transceiver
32,803预期 2027/3/15
最低: 1
倍数: 1
: 3,300

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Standby Mode Auto Lo op-back A 595-SN65H A 595-SN65HVD235D
19,305预期 2026/10/5
最低: 1
倍数: 1
: 2,500

SN65HVD235 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN 接口集成电路 High-speed CAN transceiver with standby and sleep mode
24,984预期 2026/8/27
最低: 1
倍数: 1
: 2,500

TJA1043 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN 接口集成电路 Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0
23,782在途量
最低: 1
倍数: 1
: 6,000

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Isolated CAN transce iver with 70-V bus A 595-ISO1042DWV
10,756在途量
最低: 1
倍数: 1
: 1,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Low emissions 5-kVr ms isolated CAN FD t
24,975预期 2027/2/4
最低: 1
倍数: 1
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Auto Cat 3.3V CAN Tr ansceivers
14,866在途量
最低: 1
倍数: 1
: 2,500

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3V CAN Transceiver A 595-SN65HVD230QD A 595-SN65HVD230QD
25,832在途量
最低: 1
倍数: 1
: 2,500

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 SLEEP MODE ALT 595-S N65HVD234DR ALT 595 ALT 595-SN65HVD234DR
9,999在途量
最低: 1
倍数: 1
: 2,500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 STANDBY MODE ALT 595 -SN65HVD251DR ALT 5 ALT 595-SN65HVD251DR
14,574在途量
最低: 1
倍数: 1
: 2,500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive Fault Pro tected CAN Transcei A 595-TCAN1042HGVDQ1
50,000在途量
最低: 1
倍数: 1
: 2,500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive CAN FD tr ansceiver with wake
56,690在途量
最低: 1
倍数: 1
: 3,000

TCAN1043A High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 80 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Enhanced automotive CAN transceiver with
35,097预期 2026/9/18
最低: 1
倍数: 1
: 3,000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 CAN FD controller wi th integrated trans A 595-TCAN4550RGYT
10,573在途量
最低: 1
倍数: 1
: 3,000

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
onsemi CAN 接口集成电路 NCV7390 IN SOIC-16
5,958预期 2026/12/25
最低: 1
倍数: 1
最大: 600
: 3,000

NCV7390 SMD/SMT SOIC-16 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive CAN FD tr ansceiver with wake
2,884预期 2026/9/22
最低: 1
倍数: 1
: 3,000

TCAN1043A CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
NXP Semiconductors CAN 接口集成电路 High-Speed CAN Transceiver with Standby Mode
14,957在途量
最低: 1
倍数: 1
: 2,500

High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
Texas Instruments ISOW1044DFMR
Texas Instruments CAN 接口集成电路 Low emissions 5-kVr ms isolated CAN FD t
10,376预期 2027/2/4
最低: 1
倍数: 1
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN 接口集成电路 TRANSCEIVER
7,478预期 2026/9/10
最低: 1
倍数: 1
: 2,500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape
Microchip Technology CAN 接口集成电路 CAN TRX with NSIL PIN (SO8)
8,000预期 2026/10/22
最低: 4,000
倍数: 4,000
: 4,000

ATA6560 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology CAN 接口集成电路 CAN TRX with VIO PIN (DFN8)
12,000预期 2026/10/15
最低: 6,000
倍数: 6,000
: 6,000

ATA6561 High Speed SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel
Texas Instruments CAN 接口集成电路 Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWVR
3,412在途量
最低: 1
倍数: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN 接口集成电路 Auto Cat EMC-Opt CAN Xcvr
2,190预期 2026/9/24
最低: 1
倍数: 1
: 2,500

SN65HVD1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD231QDRQ1
4,995预期 2027/3/22
最低: 1
倍数: 1
: 2,500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel