CAN 接口集成电路

结果: 218
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
Texas Instruments CAN 接口集成电路 Automotive Fault Pro tected CAN Transcei A 595-CAN1042HGVDRBRQ1 499库存量
250预期 2026/8/17
最低: 1
倍数: 1
: 250

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive isolated CAN transceiver wit A 595-ISO1042BQDWRQ1 301库存量
最低: 1
倍数: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN 接口集成电路 Automotive isolated CAN transceiver wit A 595-ISO1042BQDWVQ1 1,366库存量
5,690预期 2026/8/21
最低: 1
倍数: 1
: 1,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive isolated CAN transceiver wit A 595-ISO1042QDWRQ1 164库存量
最低: 1
倍数: 1

ISO1042 CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA AEC-Q100 Tube
Texas Instruments CAN 接口集成电路 3.3V CAN Transceiver A 595-S65HVD231QDRG A 595-S65HVD231QDRG4Q1 53库存量
2,500预期 2026/8/14
最低: 1
倍数: 1
: 2,500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 3.3-V Automotive CAN Bus Transceivers 8- 55库存量
5,000预期 2026/8/26
最低: 1
倍数: 1
: 2,500

SN65HVD235 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive fault-pro tected CAN transcei A 595-TCAN1042DQ1 110库存量
5,000预期 2026/12/21
最低: 1
倍数: 1
: 2,500

TCAN1042 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive fault-pro tected CAN transcei A 595-TCAN1042GVDRBRQ1 780库存量
最低: 1
倍数: 1
: 250

TCAN1042GV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDRBRQ1 229库存量
最低: 1
倍数: 1
: 250

TCAN1042HG High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDRBRQ1 302库存量
最低: 1
倍数: 1
: 250

TCAN1042HV High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive fault-pro tected CAN transcei A 595-TCAN1042VDQ1 970库存量
2,500预期 2026/10/16
最低: 1
倍数: 1
: 2,500

TCAN1042V High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DRQ1 81库存量
最低: 1
倍数: 1

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN 接口集成电路 Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DQ1 841库存量
2,500预期 2026/12/10
最低: 1
倍数: 1
: 2,500

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDRQ1 246库存量
最低: 1
倍数: 1

TCAN1043G High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN 接口集成电路 Automotive 70-V bus fault protected CAN A 595-TCAN1043HDMTRQ1 227库存量
最低: 1
倍数: 1
: 250

TCAN1043H High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRQ1 121库存量
最低: 1
倍数: 1

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN 接口集成电路 Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDRBRQ1 500库存量
最低: 1
倍数: 1
: 250

TCAN1051H High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBTQ1 863库存量
最低: 1
倍数: 1
: 3,000

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBRQ1 250库存量
最低: 1
倍数: 1
: 250

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDRBRQ1 724库存量
最低: 1
倍数: 1
: 250

TCAN1051HV High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive Fault Pro tected CAN Transcei A 595-TCAN1051VDRBRQ1 295库存量
最低: 1
倍数: 1
: 250

TCAN1051V High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN 接口集成电路 CAN SIC transceiver with Standby mode 831库存量
29,170预期 2026/8/20
最低: 1
倍数: 1
: 6,000

TJA146x CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN 接口集成电路 Mini high-speed CAN system basis chip 5,580库存量
最低: 1
倍数: 1
: 3,000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN 接口集成电路 HS CAN TRANSC. (EDGE-WU) 2,187库存量
最低: 1
倍数: 1
: 3,000

NCV7340 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 57 mA 6 kV AEC-Q100 Reel, Cut Tape
onsemi CAN 接口集成电路 HS LP CAN FD TRANSCEIVER (WU-SFT) 276库存量
最低: 1
倍数: 1
: 3,000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel